RS PRO Expansion Slot Covers For Use With D-Sub Connector

Номер на артикул на RS: 287-9404Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Expansion Slot Covers

For Use With

D-Sub Connector

Series

D-sub

Gender

Male

Colour

Silver

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Expansion Slot Plates and Connectivity

PC expansion slot covers which are offered either blank or pre punched to accept D connectors. Internal cable assemblies to connect between the blanking plates and the mother board of the PC are also available. Board connection is via IDC connectors (0.1 inch pitch). The lead is 300mm in length.

€ 6,61

€ 1,323 Each (In a Bag of 5) (ex VAT)

RS PRO Expansion Slot Covers For Use With D-Sub Connector

€ 6,61

€ 1,323 Each (In a Bag of 5) (ex VAT)

RS PRO Expansion Slot Covers For Use With D-Sub Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
5 - 20€ 1,323€ 6,61
25 - 45€ 1,24€ 6,20
50+€ 1,179€ 5,90

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Expansion Slot Covers

For Use With

D-Sub Connector

Series

D-sub

Gender

Male

Colour

Silver

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Expansion Slot Plates and Connectivity

PC expansion slot covers which are offered either blank or pre punched to accept D connectors. Internal cable assemblies to connect between the blanking plates and the mother board of the PC are also available. Board connection is via IDC connectors (0.1 inch pitch). The lead is 300mm in length.