RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 3mm Diameter, 100m Length

Технически документи
Спецификации
Brand
RS ProSleeve Diameter
3mm
Material
Tin Plated Copper
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
5mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Standards Met
REACH
Страна на произход
United Kingdom
€ 208,46
€ 208,46 1 Reel of 100 Metres (ex VAT)
1
€ 208,46
€ 208,46 1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSleeve Diameter
3mm
Material
Tin Plated Copper
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
5mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Standards Met
REACH
Страна на произход
United Kingdom