RS PRO Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 15m Length

Технически документи
Спецификации
Brand
RS ProSleeve Diameter
8mm
Colour
Black
Material
PET
Sleeve Length
15m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
5mm
Maximum Cable Diameter
12mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Series
BSPETFR
Страна на произход
China
€ 21,73
€ 21,73 1 Reel of 15 Metres (ex VAT)
1
€ 21,73
€ 21,73 1 Reel of 15 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSleeve Diameter
8mm
Colour
Black
Material
PET
Sleeve Length
15m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
5mm
Maximum Cable Diameter
12mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Series
BSPETFR
Страна на произход
China