RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 3mm Diameter, 10m Length
Номер на артикул на RS: 181-1987Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProSleeve Diameter
3mm
Material
Nickel Plated Copper
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
5mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+260°C
Страна на произход
United Kingdom
€ 85,08
€ 8,508 Всеки (ex VAT)
RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 3mm Diameter, 10m Length
10
€ 85,08
€ 8,508 Всеки (ex VAT)
RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 3mm Diameter, 10m Length
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSleeve Diameter
3mm
Material
Nickel Plated Copper
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
5mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+260°C
Страна на произход
United Kingdom