RS PRO ET5300 Earth Tester, 2kΩ CAT III 1000 V RS Calibration

Номер на артикул на RS: 144-5352Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Resistance Measurement

2kΩ

Calibrated

RSCAL

Best Accuracy

±2% + 3 Digits

Measurement Type

Earth Resistance

Display Type

LCD

Safety Category

CAT III 1000 V

Battery Type

AA

Power Source

Battery

Weight

700g

Height

50mm

Includes

4 Iron Rods, 4 Sets Test Kits, 6 Battery, Cables, Carrying Case, Manual, Spikes, Test Certificate, Test Leads

Length

200mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

92mm

Model Number p

ET5300

Safety Category Level

CAT III

Safety Category Voltage

1000V

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 257,63

€ 257,63 Всеки (ex VAT)

RS PRO ET5300 Earth Tester, 2kΩ CAT III 1000 V RS Calibration

Calibration type

€ 257,63

€ 257,63 Всеки (ex VAT)

RS PRO ET5300 Earth Tester, 2kΩ CAT III 1000 V RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Resistance Measurement

2kΩ

Calibrated

RSCAL

Best Accuracy

±2% + 3 Digits

Measurement Type

Earth Resistance

Display Type

LCD

Safety Category

CAT III 1000 V

Battery Type

AA

Power Source

Battery

Weight

700g

Height

50mm

Includes

4 Iron Rods, 4 Sets Test Kits, 6 Battery, Cables, Carrying Case, Manual, Spikes, Test Certificate, Test Leads

Length

200mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

92mm

Model Number p

ET5300

Safety Category Level

CAT III

Safety Category Voltage

1000V

Страна на произход

China