RS PRO ESD Safe Side Cutters

Номер на артикул на RS: 864-0785Марка: RS PRODistrelec Article No.: 30405019
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

127 mm

Jaw Length

8mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Carbon Steel

Maximum Cutting Capacity

1.3mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO ESD Side Cutters

RS PRO professional ESD safe Side Cutters constructed from high carbon steel for strength and durability. These cutters have been designed to cut copper wire below 1.3 mm in diameter and are fully ESD compliant for safe use on sensitive electronic components.
Side cutting pliers are ideal for precision work like gripping, splicing or cutting wires and stripping insulation and are a great hand tool for electricians to keep in their tool kit.

RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.

This range includes the following:
864-0772 – 4.5 inch cutters, Jaw Length: 7mm
864-0785 – 5 inch cutters, Jaw Length: 8mm

Features and Benefits:
ESD safe – black coated handle prevents electrostatic discharge
Suitable for SMD and leads.
Facilitates optimum access
Spring action – eases hand strain during repetitive use
Available in 4.5 inches or 5-inch versions
High carbon steel in blade – for long-term cutting performance
Cutting capacity copper wire: <1.3mm

Typical Applications
Side cutters (also known as diagonal cutters) are used in many applications to cut small wires.
Electrical
Communications and construction work

FAQs

What sizes of Side Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion. Before storing them (in a dry place), make sure they are completely dry to prevent them from rusting.

Може да се интересувате от
RS PRO ESD Safe Side Cutters
€ 20,71Всеки (ex VAT)

€ 18,75

€ 18,75 Всеки (ex VAT)

RS PRO ESD Safe Side Cutters

€ 18,75

€ 18,75 Всеки (ex VAT)

RS PRO ESD Safe Side Cutters

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO ESD Safe Side Cutters
€ 20,71Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

127 mm

Jaw Length

8mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Carbon Steel

Maximum Cutting Capacity

1.3mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO ESD Side Cutters

RS PRO professional ESD safe Side Cutters constructed from high carbon steel for strength and durability. These cutters have been designed to cut copper wire below 1.3 mm in diameter and are fully ESD compliant for safe use on sensitive electronic components.
Side cutting pliers are ideal for precision work like gripping, splicing or cutting wires and stripping insulation and are a great hand tool for electricians to keep in their tool kit.

RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.

This range includes the following:
864-0772 – 4.5 inch cutters, Jaw Length: 7mm
864-0785 – 5 inch cutters, Jaw Length: 8mm

Features and Benefits:
ESD safe – black coated handle prevents electrostatic discharge
Suitable for SMD and leads.
Facilitates optimum access
Spring action – eases hand strain during repetitive use
Available in 4.5 inches or 5-inch versions
High carbon steel in blade – for long-term cutting performance
Cutting capacity copper wire: <1.3mm

Typical Applications
Side cutters (also known as diagonal cutters) are used in many applications to cut small wires.
Electrical
Communications and construction work

FAQs

What sizes of Side Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion. Before storing them (in a dry place), make sure they are completely dry to prevent them from rusting.

Може да се интересувате от
RS PRO ESD Safe Side Cutters
€ 20,71Всеки (ex VAT)