RS PRO ESD PU Tips White Polyester General Purpose, Sweat Absorbent Work Gloves, Size M, Uncoated Coating

Номер на артикул на RS: 218-538Марка: RS PRO
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Brand

RS Pro

Glove Size

M

Primary Glove Application

General Purpose, Sweat Absorbent

Glove Material

Polyester

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Uncoated

EN388 Abrasion

No

EN388 Cut - Coup Test

No

EN388 Tear

No

EN388 Puncture

No

EN388 Cut - TDM-100 Test

No

EN388 Impact Protection

No

EN388 2016

No

EN374 Chemical

No

Range

ESD PU Tips

EN407 Thermal

No

Additional EN Standards

No

EN511 Cold

No

American Safety Standard

ANSI ESD SP15.1

Complies with EN 61340-5-1

Yes

Страна на произход

China

€ 3,16

€ 3,16 1 Pair (ex VAT)

RS PRO ESD PU Tips White Polyester General Purpose, Sweat Absorbent Work Gloves, Size M, Uncoated Coating

€ 3,16

€ 3,16 1 Pair (ex VAT)

RS PRO ESD PU Tips White Polyester General Purpose, Sweat Absorbent Work Gloves, Size M, Uncoated Coating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Glove Size

M

Primary Glove Application

General Purpose, Sweat Absorbent

Glove Material

Polyester

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Uncoated

EN388 Abrasion

No

EN388 Cut - Coup Test

No

EN388 Tear

No

EN388 Puncture

No

EN388 Cut - TDM-100 Test

No

EN388 Impact Protection

No

EN388 2016

No

EN374 Chemical

No

Range

ESD PU Tips

EN407 Thermal

No

Additional EN Standards

No

EN511 Cold

No

American Safety Standard

ANSI ESD SP15.1

Complies with EN 61340-5-1

Yes

Страна на произход

China