Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO ESD Grounding Wrist Strap

Номер на артикул на RS: 923-7911Марка: RS PRO
brand-logo
Преглед на всички в ESD заземяване

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Anti Static Wrist Strap

Complies with EN 61340-5-1

Yes

Resistance

1 → 5mΩ

Use Type

Disposable

Single Wire/Dual Wire

Single Wire

Band Material

Fabric

Wrist Strap Size

Adjustable

Reusable/Disposable

Disposable

Страна на произход

United States

Детайли за продукта

RS Pro Disposable Wrist Strap

RS Pro disposable wrist strap made from a non-woven fabric providing a reliable and cost effective grounding. The wrist strap is adhesive at both ends giving you an easy 360° closure. The 4 inches grounding end uses adhesive to secure the conductive strip to the bare grounding surface plus the adhesive is a water-based acrylic. Designed for one time use the wrist strap is excellent for use with visitors providing effective personal grounding.

FEATURES and BENEFITS:
Disposable/One time use
Hypo-allergenic adhesive provides 360° contact with the skin
Minimises skin-to-band resistance
Conductive adhesive on the copper foil
Current limiting resistance built into the plastic ribbon
4 inches grounding end
Adhesive closure – water-based acrylic
Effective grounding
One size
Non-woven fabric
Excellent for visitors to ESD protected areas
UL Listed

Standards

ANSI/ESD S20.20
ESD TR53

Може да се интересувате от
RS PRO Anti-Static Wrist Strap
P.O.A.Всеки (ex VAT)
SCS Anti-Static Wrist Strap
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,84

€ 4,84 Всеки (ex VAT)

RS PRO ESD Grounding Wrist Strap

€ 4,84

€ 4,84 Всеки (ex VAT)

RS PRO ESD Grounding Wrist Strap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,84
10 - 19€ 4,66
20+€ 4,47
Може да се интересувате от
RS PRO Anti-Static Wrist Strap
P.O.A.Всеки (ex VAT)
SCS Anti-Static Wrist Strap
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Anti Static Wrist Strap

Complies with EN 61340-5-1

Yes

Resistance

1 → 5mΩ

Use Type

Disposable

Single Wire/Dual Wire

Single Wire

Band Material

Fabric

Wrist Strap Size

Adjustable

Reusable/Disposable

Disposable

Страна на произход

United States

Детайли за продукта

RS Pro Disposable Wrist Strap

RS Pro disposable wrist strap made from a non-woven fabric providing a reliable and cost effective grounding. The wrist strap is adhesive at both ends giving you an easy 360° closure. The 4 inches grounding end uses adhesive to secure the conductive strip to the bare grounding surface plus the adhesive is a water-based acrylic. Designed for one time use the wrist strap is excellent for use with visitors providing effective personal grounding.

FEATURES and BENEFITS:
Disposable/One time use
Hypo-allergenic adhesive provides 360° contact with the skin
Minimises skin-to-band resistance
Conductive adhesive on the copper foil
Current limiting resistance built into the plastic ribbon
4 inches grounding end
Adhesive closure – water-based acrylic
Effective grounding
One size
Non-woven fabric
Excellent for visitors to ESD protected areas
UL Listed

Standards

ANSI/ESD S20.20
ESD TR53

Може да се интересувате от
RS PRO Anti-Static Wrist Strap
P.O.A.Всеки (ex VAT)
SCS Anti-Static Wrist Strap
P.O.A.Всеки (ex VAT)