RS PRO ESD Grounding Wrist Strap With 10 mm Stud

Номер на артикул на RS: 552-882Марка: RS PRO
brand-logo
Преглед на всички в ESD заземяване

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Anti Static Wrist Strap

Connector Type

10 mm Stud

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Band Material

Fabric

Wrist Strap Size

Small

Stud Size

10mm

Reusable/Disposable

Reusable

Детайли за продукта

Fixed Fabric

Excellent skin contact due to patented crocheted design
Manufactured using jewellery quality stainless steel

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO ESD Grounding Wrist Strap With 10 mm Stud
€ 7,80Всеки (ex VAT)

€ 10,84

€ 10,84 Всеки (ex VAT)

RS PRO ESD Grounding Wrist Strap With 10 mm Stud

€ 10,84

€ 10,84 Всеки (ex VAT)

RS PRO ESD Grounding Wrist Strap With 10 mm Stud

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 10,84
10 - 19€ 10,41
20+€ 10,07
Може да се интересувате от
RS PRO ESD Grounding Wrist Strap With 10 mm Stud
€ 7,80Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Anti Static Wrist Strap

Connector Type

10 mm Stud

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Band Material

Fabric

Wrist Strap Size

Small

Stud Size

10mm

Reusable/Disposable

Reusable

Детайли за продукта

Fixed Fabric

Excellent skin contact due to patented crocheted design
Manufactured using jewellery quality stainless steel

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO ESD Grounding Wrist Strap With 10 mm Stud
€ 7,80Всеки (ex VAT)