RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

Технически документи
Спецификации
Brand
RS ProAccessory Type
ESD Grounding Wrist Strap & Cord Set
Connector Type
4 mm Stud
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
1m
Resistance
1mΩ
Use Type
Reusable
Reusable/Disposable
Reusable
Band Material
Fabric
Cord Style
Coiled
Wrist Strap Size
Adjustable
Stud Size
4mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO grounding wrist strap & cord set
From RS PRO, comes a great value grounding wrist strap & cord set. This high-quality set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- The wristband is ideal for those with skin allergies
- The wristband has no metal to skin contact which it makes it comfortable for the user, widely adjustable, elasticated fabric and has conductive fibres on the inside.
- The coiled cord is manufactured with 2.5mm polyurethane insulation.
- The conductor on the cord has high strength 7-end duplex tinsel for strength and flexibility.
- The cord also features 1 megaohm ± 20% current limiting resistor built in each socket.
Application
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
This product meets the requirements of EN 61340-5-1 tested per ANSI/ESD S1.1 and IEC 61340-5-1 Clause A.1
€ 40,09
€ 40,09 Всеки (ex VAT)
1
€ 40,09
€ 40,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 40,09 |
10 - 19 | € 38,48 |
20+ | € 37,32 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
ESD Grounding Wrist Strap & Cord Set
Connector Type
4 mm Stud
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
1m
Resistance
1mΩ
Use Type
Reusable
Reusable/Disposable
Reusable
Band Material
Fabric
Cord Style
Coiled
Wrist Strap Size
Adjustable
Stud Size
4mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO grounding wrist strap & cord set
From RS PRO, comes a great value grounding wrist strap & cord set. This high-quality set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- The wristband is ideal for those with skin allergies
- The wristband has no metal to skin contact which it makes it comfortable for the user, widely adjustable, elasticated fabric and has conductive fibres on the inside.
- The coiled cord is manufactured with 2.5mm polyurethane insulation.
- The conductor on the cord has high strength 7-end duplex tinsel for strength and flexibility.
- The cord also features 1 megaohm ± 20% current limiting resistor built in each socket.
Application
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
This product meets the requirements of EN 61340-5-1 tested per ANSI/ESD S1.1 and IEC 61340-5-1 Clause A.1