Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

Номер на артикул на RS: 798-9288Марка: RS PRO
brand-logo
Преглед на всички в ESD заземяване

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

4 mm Stud

Termination Type

Press Stud - Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

2m

Resistance

1mΩ

Use Type

Reusable

Band Material

Fabric

Cord Style

Coiled

Wrist Strap Size

Adjustable

Stud Size

4mm

Reusable/Disposable

Reusable

Страна на произход

United Kingdom

Детайли за продукта

RS PRO grounding wrist strap & cord set

From RS PRO, comes a great value grounding wrist strap & cord set. This high-quality set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.

Features and benefits:

  • The wristband is ideal for those with skin allergies

  • The wristband has no metal to skin contact which it makes it comfortable for the user, widely adjustable, elasticated fabric and has conductive fibres on the inside.

  • The coiled cord is manufactured with 2.5mm polyurethane insulation.

  • The conductor on the cord has high strength 7-end duplex tinsel for strength and flexibility.

  • The cord also features 1 megaohm ± 20% current limiting resistor built in each socket.

Application

Anti-static wrist straps have a range of applications such as;

  • Computing industry

  • Automotive industry

  • Electronics industry

  • Operating theatres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

This product meets the requirements of EN 61340-5-1 tested per ANSI/ESD S1.1 and IEC 61340-5-1 Clause A.1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 41,83

€ 41,83 Всеки (ex VAT)

RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

€ 41,83

€ 41,83 Всеки (ex VAT)

RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 41,83
10 - 19€ 40,12
20+€ 38,89
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

4 mm Stud

Termination Type

Press Stud - Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

2m

Resistance

1mΩ

Use Type

Reusable

Band Material

Fabric

Cord Style

Coiled

Wrist Strap Size

Adjustable

Stud Size

4mm

Reusable/Disposable

Reusable

Страна на произход

United Kingdom

Детайли за продукта

RS PRO grounding wrist strap & cord set

From RS PRO, comes a great value grounding wrist strap & cord set. This high-quality set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.

Features and benefits:

  • The wristband is ideal for those with skin allergies

  • The wristband has no metal to skin contact which it makes it comfortable for the user, widely adjustable, elasticated fabric and has conductive fibres on the inside.

  • The coiled cord is manufactured with 2.5mm polyurethane insulation.

  • The conductor on the cord has high strength 7-end duplex tinsel for strength and flexibility.

  • The cord also features 1 megaohm ± 20% current limiting resistor built in each socket.

Application

Anti-static wrist straps have a range of applications such as;

  • Computing industry

  • Automotive industry

  • Electronics industry

  • Operating theatres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

This product meets the requirements of EN 61340-5-1 tested per ANSI/ESD S1.1 and IEC 61340-5-1 Clause A.1

Може да се интересувате от