Технически документи
Спецификации
Brand
RS ProAccessory Type
ESD Grounding Wrist Strap & Cord Set
Connector Type
10 mm Socket, 10 mm Stud
Termination Type
Banana Plug - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
1.8m
Resistance
1mΩ
Band Material
Metal
Cord Style
Straight
Wrist Strap Size
Adjustable
Stud Size
10mm
Reusable/Disposable
Reusable
Distrelec Product Id
30395074
Страна на произход
Philippines
Детайли за продукта
RS Pro 10mm ESD Grounding Wrist-strap
The RS Pro grounding is a comfortable adjustable wrist-strap designed to be used in a variety of environments such as, clean rooms, ESD safe workshops or home use. The strap itself is made up of a premium metal band with adjustable features to fit most wrists. With an easy stud system removing the coiled wire is no problem.
Connected to the adjustable wrist-strap is a 1.8m coiled cord. The cord features a 10mm female snap crocodile clip. The conductor diameter is 2.5mm with 7 tinsel wires & insulation is a coiled cored insulated with a PU material. Cord conductor will have an end to end resistance no greater than 1 ohms.
Features and benefits-
Adjustable wrist strap for any wrist size.
1.8m Cord length for easy movement and flexibility.
Blue band with yellow cord.
Easy cord removal with stud system.
Additional 5 10mm links.
Lead resistance of 1MΩ.
Termination type is a Banana plug to press stud.
Can I connect this to my computer case to ground myself?
Yes. You could consider connecting the crocodile clip to any screw / exposed metal to prevent static bleeding onto your components.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
€ 26,52
€ 26,52 Всеки (ex VAT)
1
€ 26,52
€ 26,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 26,52 |
10 - 19 | € 25,48 |
20+ | € 24,65 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
ESD Grounding Wrist Strap & Cord Set
Connector Type
10 mm Socket, 10 mm Stud
Termination Type
Banana Plug - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
1.8m
Resistance
1mΩ
Band Material
Metal
Cord Style
Straight
Wrist Strap Size
Adjustable
Stud Size
10mm
Reusable/Disposable
Reusable
Distrelec Product Id
30395074
Страна на произход
Philippines
Детайли за продукта
RS Pro 10mm ESD Grounding Wrist-strap
The RS Pro grounding is a comfortable adjustable wrist-strap designed to be used in a variety of environments such as, clean rooms, ESD safe workshops or home use. The strap itself is made up of a premium metal band with adjustable features to fit most wrists. With an easy stud system removing the coiled wire is no problem.
Connected to the adjustable wrist-strap is a 1.8m coiled cord. The cord features a 10mm female snap crocodile clip. The conductor diameter is 2.5mm with 7 tinsel wires & insulation is a coiled cored insulated with a PU material. Cord conductor will have an end to end resistance no greater than 1 ohms.
Features and benefits-
Adjustable wrist strap for any wrist size.
1.8m Cord length for easy movement and flexibility.
Blue band with yellow cord.
Easy cord removal with stud system.
Additional 5 10mm links.
Lead resistance of 1MΩ.
Termination type is a Banana plug to press stud.
Can I connect this to my computer case to ground myself?
Yes. You could consider connecting the crocodile clip to any screw / exposed metal to prevent static bleeding onto your components.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance