Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

Номер на артикул на RS: 287-7385Марка: RS PRODistrelec Article No.: 30391587
brand-logo
Преглед на всички в ESD заземяване

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

10 mm Socket, 10 mm Stud

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

1.8m

Resistance

1mΩ

Band Material

Fabric

Cord Style

Coiled

Wrist Strap Size

Adjustable

Stud Size

10mm

Reusable/Disposable

Reusable

Distrelec Product Id

30391587

Страна на произход

Philippines

Детайли за продукта

RS Pro Adjustable ESD Wrist-strap

Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with 5 rows of double-ply silver yarn. The wristband also contains an easy adjustable clip that can tighten or loosen the fabric band to fit any wrist shape.

Resistance of the wristband is measured separately for the interior and exterior. The interior resistance Is ≤ 100 kilo-ohms at 7-30 volts dc open circuit and exterior resistance is ≥ 10 megaohms.

Connected to the adjustable wrist-strap is a 1.8m coiled cord. The cord features a 10mm female snap crocodile clip. The conductor diameter is 2.5mm with 7 tinsel wires & insulation is a coiled cored insulated with a PU material. Cord conductor will have an end to end resistance no greater than 1 ohms.


Features and benefits-

• Comfortable & adjustable wristband – Premium feel fabric along with a easy to use adjustable clip makes taking on & off easy.
• 1.8m coiled cord – lots of movement & flexibility with a 1.8m length cord.
• Exterior & interior cuff to comply with standards.
• Dark blue band & yellow cap.
• Easy adjustability for any wrist size.

The ESD wrist-straps are used predominantly in clean rooms, ESD safe work areas but you can use them at home for any electrical work such as building a computer, building circuitry and more.

Can I connect this to my computer case to ground myself?
Yes. You could consider connecting the crocodile clip to any screw / exposed metal to prevent static bleeding onto your components.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,98

€ 25,98 Всеки (ex VAT)

RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

€ 25,98

€ 25,98 Всеки (ex VAT)

RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 25,98
10 - 19€ 24,93
20+€ 24,16
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

10 mm Socket, 10 mm Stud

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

1.8m

Resistance

1mΩ

Band Material

Fabric

Cord Style

Coiled

Wrist Strap Size

Adjustable

Stud Size

10mm

Reusable/Disposable

Reusable

Distrelec Product Id

30391587

Страна на произход

Philippines

Детайли за продукта

RS Pro Adjustable ESD Wrist-strap

Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with 5 rows of double-ply silver yarn. The wristband also contains an easy adjustable clip that can tighten or loosen the fabric band to fit any wrist shape.

Resistance of the wristband is measured separately for the interior and exterior. The interior resistance Is ≤ 100 kilo-ohms at 7-30 volts dc open circuit and exterior resistance is ≥ 10 megaohms.

Connected to the adjustable wrist-strap is a 1.8m coiled cord. The cord features a 10mm female snap crocodile clip. The conductor diameter is 2.5mm with 7 tinsel wires & insulation is a coiled cored insulated with a PU material. Cord conductor will have an end to end resistance no greater than 1 ohms.


Features and benefits-

• Comfortable & adjustable wristband – Premium feel fabric along with a easy to use adjustable clip makes taking on & off easy.
• 1.8m coiled cord – lots of movement & flexibility with a 1.8m length cord.
• Exterior & interior cuff to comply with standards.
• Dark blue band & yellow cap.
• Easy adjustability for any wrist size.

The ESD wrist-straps are used predominantly in clean rooms, ESD safe work areas but you can use them at home for any electrical work such as building a computer, building circuitry and more.

Can I connect this to my computer case to ground myself?
Yes. You could consider connecting the crocodile clip to any screw / exposed metal to prevent static bleeding onto your components.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от