RS PRO ESD Grounding Cord With 10 mm Socket

Технически документи
Спецификации
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
1.8m
Resistance
4mΩ
Cord Style
Coiled
Stud Size
10mm
Детайли за продукта
RS PRO Coiled Cords
In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive electronic equipment is used, manufactured, assembled or repaired.
Features and Benefits
High visibility - bright colours allow the supervisor to see that worker is wearing a wrist strap
Eliminates intermittent failures that occur with less durable single and dual wire cords
Rapid retraction strength polyurethane coil cord which provides high memory and less coil cord dragging on the work surface
Relaxed retraction - will not interfere with your movements
Improved snap design - stronger strain relief and snap retention for long life; low profile keeps the cord from being disconnected
High-quality long-life yellow coil cord
Integral 1MΩ, 2MΩ or 4MΩ resistor
Soft polyurethane strain relief
Always remember!
Test the ground before you use it
Keep a room clean
Test the wrist strap - best to test the strap is while it is worn
Each individual workstation must be individually grounded to the ground bus or to the nearest equipment ground
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
€ 16,85
€ 16,85 Всеки (ex VAT)
1
€ 16,85
€ 16,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 16,85 |
10 - 19 | € 16,18 |
20+ | € 15,68 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
1.8m
Resistance
4mΩ
Cord Style
Coiled
Stud Size
10mm
Детайли за продукта
RS PRO Coiled Cords
In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive electronic equipment is used, manufactured, assembled or repaired.
Features and Benefits
High visibility - bright colours allow the supervisor to see that worker is wearing a wrist strap
Eliminates intermittent failures that occur with less durable single and dual wire cords
Rapid retraction strength polyurethane coil cord which provides high memory and less coil cord dragging on the work surface
Relaxed retraction - will not interfere with your movements
Improved snap design - stronger strain relief and snap retention for long life; low profile keeps the cord from being disconnected
High-quality long-life yellow coil cord
Integral 1MΩ, 2MΩ or 4MΩ resistor
Soft polyurethane strain relief
Always remember!
Test the ground before you use it
Keep a room clean
Test the wrist strap - best to test the strap is while it is worn
Each individual workstation must be individually grounded to the ground bus or to the nearest equipment ground
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance