RS PRO ESD Field Kit With 10 mm Stud x 2

Номер на артикул на RS: 123-5615Марка: RS PRO
brand-logo
Преглед на всички в ESD заземяване

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

ESD Field Kit

Connector Type

10 mm Stud x 2

Plug Type

Euro Plug

Complies with EN 61340-5-1

Yes

Cord Length

2.4 m, 0.7m

Resistance

1mΩ

Band Material

Fabric

Mat Thickness

3mm

Mat Length

299mm

Cord Style

Coiled

Wrist Strap Size

Adjustable

Mat Width

450mm

Stud Size

10mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro ESD Benchtop Kits

RS Pro ESD development board ESD benchtop kit provides you with an effective ESD control workstation. The development kit creates a temporary ESD protected area (EPA). The EPA is a working area where electrostatic discharge sensitive devices (ESDS) can be unpacked, handled and packed. Using the EPA working area ensures minimum risk of damage by static electricity. The kit is available in two versions, UK and European. The benchtop kit includes a mat, straight cord, coiled cord, adjustable wrist band. An ESD awareness guide and either a UK or European plug is also included with the benchtop kit.

FEATURES and BENEFITS:

ESD Development board benchtop kit
Provides ESD control workstation
Temporary ESD protected area
Reduces the risk of damage by static electricity
Two versions available, UK kit and European Kit
Kit includes, Pro-Mat, Black straight cord with socket, Blue coiled cord with socket, Blue adjustable elasticated wrist band, ESD awareness guide, UK plug or a European plug

PRO-MAT:

Used as a work surface or on shelving
Chemical resistant
Impregnated material
Durable
100% recycled material
100% recyclable
Low charging antistatic dissipative surface
Includes 2 x 10 mm male stud grounding snaps
Size 298 mm x 450 mm x 2 mm
Meets EN 61340-5-1

COILED and GROUND CORD:

GROUND CORD
Used to connect mats to an Earth bonding point (EPB) plugs
Cord diameter 2.5 mm
PVE insulation with 7 ends duplex tinsel copper conductor
1 megohms resistor in socket end
Length 0.7 m
2 x 100 sockets
COLIED CORD:
Connects to the wristband to earth bonding point (EBP) plugs
2.4 mm diameter
Polyurethane insulation with tinsel copper conductor
10 megohms resistor in socket end
Length 2.4 m
2 x 10 mm sockets

WRISTBAND:

Versatile
Metal or plastic backing
Adjustable elasticated to fit wrist circumference of 130 mm to 180 mm
10 mm stud connector
Metal assists contact to dry skin
Use plastic cover if any metal on skin issues
Band inside surface 80 threads Acrylonitrile-copper sulphide dye composition fibre for inner conductive material
Band outside surface Polyester fibre
Band resistance 80 to 90 Ohm/inch
Plastic plate Polycarbonate
Latch Polycarbonate
Metal base is stainless steel

Standards

EN 61350-5-1

RS Pro ESD Kits

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 102,24

€ 102,24 1 Kit (ex VAT)

RS PRO ESD Field Kit With 10 mm Stud x 2

€ 102,24

€ 102,24 1 Kit (ex VAT)

RS PRO ESD Field Kit With 10 mm Stud x 2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

ESD Field Kit

Connector Type

10 mm Stud x 2

Plug Type

Euro Plug

Complies with EN 61340-5-1

Yes

Cord Length

2.4 m, 0.7m

Resistance

1mΩ

Band Material

Fabric

Mat Thickness

3mm

Mat Length

299mm

Cord Style

Coiled

Wrist Strap Size

Adjustable

Mat Width

450mm

Stud Size

10mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro ESD Benchtop Kits

RS Pro ESD development board ESD benchtop kit provides you with an effective ESD control workstation. The development kit creates a temporary ESD protected area (EPA). The EPA is a working area where electrostatic discharge sensitive devices (ESDS) can be unpacked, handled and packed. Using the EPA working area ensures minimum risk of damage by static electricity. The kit is available in two versions, UK and European. The benchtop kit includes a mat, straight cord, coiled cord, adjustable wrist band. An ESD awareness guide and either a UK or European plug is also included with the benchtop kit.

FEATURES and BENEFITS:

ESD Development board benchtop kit
Provides ESD control workstation
Temporary ESD protected area
Reduces the risk of damage by static electricity
Two versions available, UK kit and European Kit
Kit includes, Pro-Mat, Black straight cord with socket, Blue coiled cord with socket, Blue adjustable elasticated wrist band, ESD awareness guide, UK plug or a European plug

PRO-MAT:

Used as a work surface or on shelving
Chemical resistant
Impregnated material
Durable
100% recycled material
100% recyclable
Low charging antistatic dissipative surface
Includes 2 x 10 mm male stud grounding snaps
Size 298 mm x 450 mm x 2 mm
Meets EN 61340-5-1

COILED and GROUND CORD:

GROUND CORD
Used to connect mats to an Earth bonding point (EPB) plugs
Cord diameter 2.5 mm
PVE insulation with 7 ends duplex tinsel copper conductor
1 megohms resistor in socket end
Length 0.7 m
2 x 100 sockets
COLIED CORD:
Connects to the wristband to earth bonding point (EBP) plugs
2.4 mm diameter
Polyurethane insulation with tinsel copper conductor
10 megohms resistor in socket end
Length 2.4 m
2 x 10 mm sockets

WRISTBAND:

Versatile
Metal or plastic backing
Adjustable elasticated to fit wrist circumference of 130 mm to 180 mm
10 mm stud connector
Metal assists contact to dry skin
Use plastic cover if any metal on skin issues
Band inside surface 80 threads Acrylonitrile-copper sulphide dye composition fibre for inner conductive material
Band outside surface Polyester fibre
Band resistance 80 to 90 Ohm/inch
Plastic plate Polycarbonate
Latch Polycarbonate
Metal base is stainless steel

Standards

EN 61350-5-1

RS Pro ESD Kits

Може да се интересувате от