RS PRO ESD Field Kit With 10 mm Socket, 10 mm Stud

Технически документи
Спецификации
Brand
RS ProAccessory Type
ESD Field Kit
Connector Type
10 mm Socket, 10 mm Stud
Plug Type
UK
Complies with EN 61340-5-1
Yes
Cord Length
2.4 m, 0.7m
Resistance
1mΩ
Band Material
Fabric
Mat Thickness
2mm
Mat Length
298mm
Cord Style
Coiled
Wrist Strap Size
Adjustable
Stud Size
10mm
Mat Width
450mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro ESD Benchtop Kits
RS Pro ESD development board ESD benchtop kit provides you with an effective ESD control workstation. The development kit creates a temporary ESD protected area (EPA). The EPA is a working area where electrostatic discharge sensitive devices (ESDS) can be unpacked, handled and packed. Using the EPA working area ensures minimum risk of damage by static electricity. The kit is available in two versions, UK and European. The benchtop kit includes a mat, straight cord, coiled cord, adjustable wrist band. An ESD awareness guide and either a UK or European plug is also included with the benchtop kit.
FEATURES and BENEFITS:
ESD Development board benchtop kit
Provides ESD control workstation
Temporary ESD protected area
Reduces the risk of damage by static electricity
Two versions available, UK kit and European Kit
Kit includes, Pro-Mat, Black straight cord with socket, Blue coiled cord with socket, Blue adjustable elasticated wrist band, ESD awareness guide, UK plug or a European plug
PRO-MAT:
Used as a work surface or on shelving
Chemical resistant
Impregnated material
Durable
100% recycled material
100% recyclable
Low charging antistatic dissipative surface
Includes 2 x 10 mm male stud grounding snaps
Size 298 mm x 450 mm x 2 mm
Meets EN 61340-5-1
COILED and GROUND CORD:
GROUND CORD
Used to connect mats to an Earth bonding point (EPB) plugs
Cord diameter 2.5 mm
PVE insulation with 7 ends duplex tinsel copper conductor
1 megohms resistor in socket end
Length 0.7 m
2 x 100 sockets
COLIED CORD:
Connects to the wristband to earth bonding point (EBP) plugs
2.4 mm diameter
Polyurethane insulation with tinsel copper conductor
10 megohms resistor in socket end
Length 2.4 m
2 x 10 mm sockets
WRISTBAND:
Versatile
Metal or plastic backing
Adjustable elasticated to fit wrist circumference of 130 mm to 180 mm
10 mm stud connector
Metal assists contact to dry skin
Use plastic cover if any metal on skin issues
Band inside surface 80 threads Acrylonitrile-copper sulphide dye composition fibre for inner conductive material
Band outside surface Polyester fibre
Band resistance 80 to 90 Ohm/inch
Plastic plate Polycarbonate
Latch Polycarbonate
Metal base is stainless steel
Standards
EN 61350-5-1
RS Pro ESD Kits
€ 95,90
€ 95,90 1 Kit (ex VAT)
1
€ 95,90
€ 95,90 1 Kit (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAccessory Type
ESD Field Kit
Connector Type
10 mm Socket, 10 mm Stud
Plug Type
UK
Complies with EN 61340-5-1
Yes
Cord Length
2.4 m, 0.7m
Resistance
1mΩ
Band Material
Fabric
Mat Thickness
2mm
Mat Length
298mm
Cord Style
Coiled
Wrist Strap Size
Adjustable
Stud Size
10mm
Mat Width
450mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro ESD Benchtop Kits
RS Pro ESD development board ESD benchtop kit provides you with an effective ESD control workstation. The development kit creates a temporary ESD protected area (EPA). The EPA is a working area where electrostatic discharge sensitive devices (ESDS) can be unpacked, handled and packed. Using the EPA working area ensures minimum risk of damage by static electricity. The kit is available in two versions, UK and European. The benchtop kit includes a mat, straight cord, coiled cord, adjustable wrist band. An ESD awareness guide and either a UK or European plug is also included with the benchtop kit.
FEATURES and BENEFITS:
ESD Development board benchtop kit
Provides ESD control workstation
Temporary ESD protected area
Reduces the risk of damage by static electricity
Two versions available, UK kit and European Kit
Kit includes, Pro-Mat, Black straight cord with socket, Blue coiled cord with socket, Blue adjustable elasticated wrist band, ESD awareness guide, UK plug or a European plug
PRO-MAT:
Used as a work surface or on shelving
Chemical resistant
Impregnated material
Durable
100% recycled material
100% recyclable
Low charging antistatic dissipative surface
Includes 2 x 10 mm male stud grounding snaps
Size 298 mm x 450 mm x 2 mm
Meets EN 61340-5-1
COILED and GROUND CORD:
GROUND CORD
Used to connect mats to an Earth bonding point (EPB) plugs
Cord diameter 2.5 mm
PVE insulation with 7 ends duplex tinsel copper conductor
1 megohms resistor in socket end
Length 0.7 m
2 x 100 sockets
COLIED CORD:
Connects to the wristband to earth bonding point (EBP) plugs
2.4 mm diameter
Polyurethane insulation with tinsel copper conductor
10 megohms resistor in socket end
Length 2.4 m
2 x 10 mm sockets
WRISTBAND:
Versatile
Metal or plastic backing
Adjustable elasticated to fit wrist circumference of 130 mm to 180 mm
10 mm stud connector
Metal assists contact to dry skin
Use plastic cover if any metal on skin issues
Band inside surface 80 threads Acrylonitrile-copper sulphide dye composition fibre for inner conductive material
Band outside surface Polyester fibre
Band resistance 80 to 90 Ohm/inch
Plastic plate Polycarbonate
Latch Polycarbonate
Metal base is stainless steel
Standards
EN 61350-5-1