Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO ESD Earthing Wire Stud With 10 mm Stud

Номер на артикул на RS: 287-7486Марка: RS PRO
brand-logo
Преглед на всички в ESD заземяване

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Earthing Wire Stud

Connector Type

10 mm Stud

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

4.5m

Resistance

1mΩ

Cord Style

Straight

Stud Size

10mm

Страна на произход

Philippines

Детайли за продукта

RS PRO Common Point Ground Wires

RS PRO high quality common point ground wires which are ideal for connecting floor mats, bench mats and wrist bands to earth.
Options available are:
129-4931 - 1 m common point ground wire
287-7486 - 4.5 m common point ground wire

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Features and Benefits:

Ideal for use in the factory and with field service kits
Designed for grounding mats / laminates and operators to ensure no potential difference
Integrated resistor 1 MΩ
Stud size: 10 mm

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

FAQs

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO ESD-Safe Field Kit
P.O.A.1 Kit (ex VAT)
Wriststrap,antistatic,table mat
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 18,41

€ 18,41 Всеки (ex VAT)

RS PRO ESD Earthing Wire Stud With 10 mm Stud

€ 18,41

€ 18,41 Всеки (ex VAT)

RS PRO ESD Earthing Wire Stud With 10 mm Stud
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 18,41
10 - 19€ 17,65
20+€ 17,11
Може да се интересувате от
RS PRO ESD-Safe Field Kit
P.O.A.1 Kit (ex VAT)
Wriststrap,antistatic,table mat
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Earthing Wire Stud

Connector Type

10 mm Stud

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

4.5m

Resistance

1mΩ

Cord Style

Straight

Stud Size

10mm

Страна на произход

Philippines

Детайли за продукта

RS PRO Common Point Ground Wires

RS PRO high quality common point ground wires which are ideal for connecting floor mats, bench mats and wrist bands to earth.
Options available are:
129-4931 - 1 m common point ground wire
287-7486 - 4.5 m common point ground wire

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Features and Benefits:

Ideal for use in the factory and with field service kits
Designed for grounding mats / laminates and operators to ensure no potential difference
Integrated resistor 1 MΩ
Stud size: 10 mm

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

FAQs

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO ESD-Safe Field Kit
P.O.A.1 Kit (ex VAT)
Wriststrap,antistatic,table mat
P.O.A.Всеки (ex VAT)