Технически документи
Спецификации
Brand
RS ProAccessory Type
Earth Bonding Plug
Connector Type
10mm Stud x 2 4mm Socket
Plug Type
European
Complies with EN 61340-5-1
Yes
Resistance
1000KΩ
Distrelec Product Id
30390946
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Earth Bonding Plugs - Euro
RS PRO earth bonding plugs suitable to fit UK European CEE (7) VII Schuko sockets as used in Belgium, France, Germany, Holland and Spain.
Options available are:
2877559 - Euro style earth bonding plug, 2 x 10 mm stud
2877543 - EU anti-static earth bonding plug with 10 mm Stud x 2 4 mm Socket
The Earth Bonding Point (EBP) plug provides a common ground point for grounding using protective earth in an ESD protected area (EPA). The plug fits into the mains supply socket, making a connection with the earth conductor only. In place of the live and neutral pins, are moulded insulating plastic pins to allow positive location in the socket. Connectors on the front of the plug are available for connection via ground cords to the various elements of the EPA.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.
Features and Benefits:
Plug with protective earth with insulated pins
Easy connection to mains earth for operators and other elements of the EPA
For use in the factory and in the field
Moulded from ABS
Typical Applications
ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.
What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
€ 62,62
€ 62,62 Всеки (ex VAT)
1
€ 62,62
€ 62,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 62,62 |
10 - 19 | € 60,12 |
20+ | € 58,23 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Earth Bonding Plug
Connector Type
10mm Stud x 2 4mm Socket
Plug Type
European
Complies with EN 61340-5-1
Yes
Resistance
1000KΩ
Distrelec Product Id
30390946
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Earth Bonding Plugs - Euro
RS PRO earth bonding plugs suitable to fit UK European CEE (7) VII Schuko sockets as used in Belgium, France, Germany, Holland and Spain.
Options available are:
2877559 - Euro style earth bonding plug, 2 x 10 mm stud
2877543 - EU anti-static earth bonding plug with 10 mm Stud x 2 4 mm Socket
The Earth Bonding Point (EBP) plug provides a common ground point for grounding using protective earth in an ESD protected area (EPA). The plug fits into the mains supply socket, making a connection with the earth conductor only. In place of the live and neutral pins, are moulded insulating plastic pins to allow positive location in the socket. Connectors on the front of the plug are available for connection via ground cords to the various elements of the EPA.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.
Features and Benefits:
Plug with protective earth with insulated pins
Easy connection to mains earth for operators and other elements of the EPA
For use in the factory and in the field
Moulded from ABS
Typical Applications
ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.
What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance