RS PRO ESD Earth Bonding Bracket With Grounding Post x 1

Номер на артикул на RS: 298-3963Марка: RS PRO
brand-logo
Преглед на всички в ESD заземяване

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Earth Bonding Bracket

Connector Type

Grounding Post x 1

Termination Type

Ring Terminal

Complies with EN 61340-5-1

Yes

Cord Length

2m

Attachment Type

Hook & Loop

Cord Style

Straight

Reusable/Disposable

Reusable

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Earth Facility Bracket

RS PRO earth facility bracket with a 2 m earth lead. Earth bonding brackets distribute electrical mains earth within the EPA and are ideal for workplaces where sensitive electronic equipment must be protected from static electricity.

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Features and Benefits:

Hard wire different elements of the EPA to ground
Complete with 2 m earth lead
Moulded from yellow ABS with rounded corners
Size: 40 x 45 x 12 mm
Supplied with two wood screws and one M5 ring terminal - easy to mount
Grounding hub for earth bonding points - can receive several wires

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO ESD Earth Bonding Bracket With 10 mm Stud x 3
€ 44,98Всеки (ex VAT)

€ 35,00

€ 35,00 Всеки (ex VAT)

RS PRO ESD Earth Bonding Bracket With Grounding Post x 1

€ 35,00

€ 35,00 Всеки (ex VAT)

RS PRO ESD Earth Bonding Bracket With Grounding Post x 1

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 35,00
10 - 19€ 33,57
20+€ 32,52
Може да се интересувате от
RS PRO ESD Earth Bonding Bracket With 10 mm Stud x 3
€ 44,98Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Earth Bonding Bracket

Connector Type

Grounding Post x 1

Termination Type

Ring Terminal

Complies with EN 61340-5-1

Yes

Cord Length

2m

Attachment Type

Hook & Loop

Cord Style

Straight

Reusable/Disposable

Reusable

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Earth Facility Bracket

RS PRO earth facility bracket with a 2 m earth lead. Earth bonding brackets distribute electrical mains earth within the EPA and are ideal for workplaces where sensitive electronic equipment must be protected from static electricity.

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Features and Benefits:

Hard wire different elements of the EPA to ground
Complete with 2 m earth lead
Moulded from yellow ABS with rounded corners
Size: 40 x 45 x 12 mm
Supplied with two wood screws and one M5 ring terminal - easy to mount
Grounding hub for earth bonding points - can receive several wires

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO ESD Earth Bonding Bracket With 10 mm Stud x 3
€ 44,98Всеки (ex VAT)