RS PRO ESD Earth Bonding Bracket With 10 mm Stud, 4 mm Stud x 2

Номер на артикул на RS: 298-3913Марка: RS PRO
brand-logo
Преглед на всички в ESD заземяване

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Earth Bonding Bracket

Connector Type

10 mm Stud, 4 mm Stud x 2

Termination Type

Ring Terminal

Complies with EN 61340-5-1

Yes

Cord Length

3m

Resistance

1mΩ

Cord Style

Straight

Stud Size

10 mm, 4mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Earth Bonding Brackets

Earth bonding brackets distribute electrical mains earth within the EPA. These RS PRO brackets come with 3 terminations, with individual 1 meg-ohm resistors.

This unit distinguishes between earth facility and earth bonding point.

An earth facility (EF) usually distributes the electrical mains earth or a dedicated ESD earth, (protective earth) within an EPA.

An earth bonding point (EBP or common ground point) ties together several elements of an EPA such as bench surface, floor mat or wrist strap. In this manner, all are kept at the same electrical potential. In an EPA there may be several EBP but there must be only one EF.

Options available include:

287-7492 - Earth bonding bracket, 3 x 10 mm stud
287-7509 - Earth bonding bracket, 3 x 4 mm banana stud
298-3913 - Earth bonding bracket, 2 x 4 mm/1 x 10 mm stud

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.

Features and Benefits:

Fits under the bench or to a wall
Connects operators and other elements of the EPA to ground
Complete with 2 m earth lead
Moulded from ABS with rounded corners

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

FAQs

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.

ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?

Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO ESD Earth Bonding Bracket With 10 mm Stud x 3
€ 45,40Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 67,34

€ 67,34 Всеки (ex VAT)

RS PRO ESD Earth Bonding Bracket With 10 mm Stud, 4 mm Stud x 2

€ 67,34

€ 67,34 Всеки (ex VAT)

RS PRO ESD Earth Bonding Bracket With 10 mm Stud, 4 mm Stud x 2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 67,34
10 - 19€ 64,64
20+€ 62,62
Може да се интересувате от
RS PRO ESD Earth Bonding Bracket With 10 mm Stud x 3
€ 45,40Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Earth Bonding Bracket

Connector Type

10 mm Stud, 4 mm Stud x 2

Termination Type

Ring Terminal

Complies with EN 61340-5-1

Yes

Cord Length

3m

Resistance

1mΩ

Cord Style

Straight

Stud Size

10 mm, 4mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Earth Bonding Brackets

Earth bonding brackets distribute electrical mains earth within the EPA. These RS PRO brackets come with 3 terminations, with individual 1 meg-ohm resistors.

This unit distinguishes between earth facility and earth bonding point.

An earth facility (EF) usually distributes the electrical mains earth or a dedicated ESD earth, (protective earth) within an EPA.

An earth bonding point (EBP or common ground point) ties together several elements of an EPA such as bench surface, floor mat or wrist strap. In this manner, all are kept at the same electrical potential. In an EPA there may be several EBP but there must be only one EF.

Options available include:

287-7492 - Earth bonding bracket, 3 x 10 mm stud
287-7509 - Earth bonding bracket, 3 x 4 mm banana stud
298-3913 - Earth bonding bracket, 2 x 4 mm/1 x 10 mm stud

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.

Features and Benefits:

Fits under the bench or to a wall
Connects operators and other elements of the EPA to ground
Complete with 2 m earth lead
Moulded from ABS with rounded corners

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

FAQs

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.

ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?

Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Може да се интересувате от
RS PRO ESD Earth Bonding Bracket With 10 mm Stud x 3
€ 45,40Всеки (ex VAT)