RS PRO End Mill, 2mm Cutter, HSS, 6 mm Shank, 4.5mm Cut Length

Технически документи
Спецификации
Brand
RS ProCutter Diameter
2mm
Cut Length
4.5mm
Material
HSS
Overall Length
29 mm
Shank Type
Weldon
Shank Diameter
6 mm
Детайли за продукта
Long Series FC3 Milling Cutters
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.
Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors
€ 14,56
€ 14,56 Всеки (ex VAT)
1
€ 14,56
€ 14,56 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCutter Diameter
2mm
Cut Length
4.5mm
Material
HSS
Overall Length
29 mm
Shank Type
Weldon
Shank Diameter
6 mm
Детайли за продукта
Long Series FC3 Milling Cutters
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.
Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors