RS PRO Enclosure Heater, 230V ac, 60W Output, 60W Input, 93°C, 70mm x 121mm x 67mm

Номер на артикул на RS: 605-605Марка: RS PRODistrelec Article No.: 30395273
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Output Power

60W

Input Power Rating

60W

Supply Voltage

230V ac

Surface Temperature

93°C

Depth

67mm

Height

70mm

Width

121mm

Distrelec Product Id

30395273

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Anti-Condensation Heaters

A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.

A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.

A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.

Vitreous enamelled resistor mounted in a sheet steel case.
Removable perforated sheet steel cover.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,54

€ 42,54 Всеки (ex VAT)

RS PRO Enclosure Heater, 230V ac, 60W Output, 60W Input, 93°C, 70mm x 121mm x 67mm

€ 42,54

€ 42,54 Всеки (ex VAT)

RS PRO Enclosure Heater, 230V ac, 60W Output, 60W Input, 93°C, 70mm x 121mm x 67mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 42,54
10 - 24€ 41,10
25 - 49€ 38,93
50 - 99€ 36,03
100+€ 32,42
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Output Power

60W

Input Power Rating

60W

Supply Voltage

230V ac

Surface Temperature

93°C

Depth

67mm

Height

70mm

Width

121mm

Distrelec Product Id

30395273

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Anti-Condensation Heaters

A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.

A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.

A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.

Vitreous enamelled resistor mounted in a sheet steel case.
Removable perforated sheet steel cover.

Може да се интересувате от