RS PRO Enclosure Heater, 230V ac, 300W Output, 300W Input, 300mm x 182mm x 133mm

Технически документи
Спецификации
Brand
RS ProOutput Power
300W
Input Power Rating
300W
Supply Voltage
230V ac
Depth
133mm
Height
300mm
Width
182mm
Nominal Current
1.3A
Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Anti-Condensation Heaters
A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.
A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.
A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.
Vitreous enamelled resistor mounted in a sheet steel case.
Removable perforated sheet steel cover.
€ 104,62
€ 104,62 Всеки (ex VAT)
1
€ 104,62
€ 104,62 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 104,62 |
10 - 24 | € 99,39 |
25 - 49 | € 90,50 |
50 - 99 | € 87,89 |
100+ | € 85,37 |
Технически документи
Спецификации
Brand
RS ProOutput Power
300W
Input Power Rating
300W
Supply Voltage
230V ac
Depth
133mm
Height
300mm
Width
182mm
Nominal Current
1.3A
Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Anti-Condensation Heaters
A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.
A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.
A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.
Vitreous enamelled resistor mounted in a sheet steel case.
Removable perforated sheet steel cover.