Технически документи
Спецификации
Brand
RS ProOutput Power
20W
Input Power Rating
20W
Supply Voltage
230V ac
Surface Temperature
45°C
Depth
67mm
Height
70mm
Width
65mm
Distrelec Product Id
30403139
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Anti-Condensation Heaters
A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.
A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.
A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.
Vitreous enamelled resistor mounted in a sheet steel case.
Removable perforated sheet steel cover.
€ 35,37
€ 35,37 Всеки (ex VAT)
1
€ 35,37
€ 35,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 35,37 |
10 - 24 | € 34,17 |
25 - 49 | € 32,37 |
50 - 99 | € 29,93 |
100+ | € 26,95 |
Технически документи
Спецификации
Brand
RS ProOutput Power
20W
Input Power Rating
20W
Supply Voltage
230V ac
Surface Temperature
45°C
Depth
67mm
Height
70mm
Width
65mm
Distrelec Product Id
30403139
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Anti-Condensation Heaters
A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.
A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.
A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.
Vitreous enamelled resistor mounted in a sheet steel case.
Removable perforated sheet steel cover.