Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Enamelled Steel Open Push-On Fastener for 3mm Shaft

Номер на артикул на RS: 172-420Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Fastener Type

Open

For Shaft Diameter

3mm

Outside Diameter

9.5mm

Material

Steel

Finish

Enamelled

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Open Style Fastener

Features and Benefits

• Made from enamelled steel
• Metric and imperial retainers available
• Available as packs of individual sizes or as a boxed kit, containing 50 of each size specified in the table
• Kit contained in a moulded compartment storage box

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 4,90

€ 4,90 1 Bag of 50 (ex VAT)

RS PRO Enamelled Steel Open Push-On Fastener for 3mm Shaft

€ 4,90

€ 4,90 1 Bag of 50 (ex VAT)

RS PRO Enamelled Steel Open Push-On Fastener for 3mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,90
5 - 9€ 4,66
10 - 29€ 4,39
30+€ 4,10

Технически документи

Спецификации

Brand

RS Pro

Fastener Type

Open

For Shaft Diameter

3mm

Outside Diameter

9.5mm

Material

Steel

Finish

Enamelled

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Open Style Fastener

Features and Benefits

• Made from enamelled steel
• Metric and imperial retainers available
• Available as packs of individual sizes or as a boxed kit, containing 50 of each size specified in the table
• Kit contained in a moulded compartment storage box

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.