RS PRO Empty Fan Fan Tray, 1U

Номер на артикул на RS: 101-8800Марка: RS PRO
brand-logo
Преглед на всички в Охлаждащ стелаж

Технически документи

Спецификации

Brand

RS Pro

Type

Fan Tray

Rack Units

1U

Number of Fans

0

Height

1U

Width

250mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Fan Rack Tray

From RS PRO this 6-fan rack tray is ideal for your server rack needs and requirements. The fan tray can be installed into any 1U rack space to help with ventilation issues, by increasing the airflow between devices.

The proximity of certain types of equipment in a rack will generate heat and therefore a cooling rack with fans is often an absolute essential to prevent overheating.

These rack trays are also ideal for creating and tidying and easy to service space, whether it be a server room, studio or any other environment.

This rack tray is made from 0.9mm Zintec steel painted RAL7035 grey with a 3mm anodised front panel. It is wired and fitted with individual earthed fans, however this fan rack tray can be also be supplied without the fans.

Features and Benefits

• The fan tray is 1U in height
• Ideal for preventing overheating
• Wired and fitted with 220Vac 50/60Hz individual earthed fans. Can also be supplied without fans
• Easy access for all maintenance
• Mains inlet connector to CEE220V, DIN49 457, IEC320V UL and CSA with neon mains indicator
• Supplied with an earth cover
• Made from Zintec steel
• Conforms to IEC297
• Width is 350mm

Applications

• Server racks and IT applications
• Recording equipment and sound studio's
• Custom computer solutions

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
nVent SCHROFF 3 Fan Fan Tray, 1U
€ 227,76Всеки (ex VAT)

€ 199,63

€ 199,63 Всеки (ex VAT)

RS PRO Empty Fan Fan Tray, 1U

€ 199,63

€ 199,63 Всеки (ex VAT)

RS PRO Empty Fan Fan Tray, 1U

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
nVent SCHROFF 3 Fan Fan Tray, 1U
€ 227,76Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Fan Tray

Rack Units

1U

Number of Fans

0

Height

1U

Width

250mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Fan Rack Tray

From RS PRO this 6-fan rack tray is ideal for your server rack needs and requirements. The fan tray can be installed into any 1U rack space to help with ventilation issues, by increasing the airflow between devices.

The proximity of certain types of equipment in a rack will generate heat and therefore a cooling rack with fans is often an absolute essential to prevent overheating.

These rack trays are also ideal for creating and tidying and easy to service space, whether it be a server room, studio or any other environment.

This rack tray is made from 0.9mm Zintec steel painted RAL7035 grey with a 3mm anodised front panel. It is wired and fitted with individual earthed fans, however this fan rack tray can be also be supplied without the fans.

Features and Benefits

• The fan tray is 1U in height
• Ideal for preventing overheating
• Wired and fitted with 220Vac 50/60Hz individual earthed fans. Can also be supplied without fans
• Easy access for all maintenance
• Mains inlet connector to CEE220V, DIN49 457, IEC320V UL and CSA with neon mains indicator
• Supplied with an earth cover
• Made from Zintec steel
• Conforms to IEC297
• Width is 350mm

Applications

• Server racks and IT applications
• Recording equipment and sound studio's
• Custom computer solutions

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
nVent SCHROFF 3 Fan Fan Tray, 1U
€ 227,76Всеки (ex VAT)