RS PRO Empty Cable Reel 20m in PlasticEmpty Cable Reel

Технически документи
Спецификации
Brand
RS ProType
Empty Cable Reel
Maximum Cable Length Capacity
20 m, 25 m, 60m
Cable Diameter Capacity
6.5 mm, 12 mm, 14mm
Height
30mm
Width
100 mm
Diameter
240mm
Material
Plastic
Страна на произход
Germany
Детайли за продукта
RS PRO Cable Reel - Winding Flange
Utilise this cable storage rack to maintain the organisation of your audio cables, ensuring they remain neatly stored and easily accessible. Made from durable HDPE, this accessory comes equipped with a convenient hook and loop strap for secure fastening. Simply attach it to an empty cable reel during use, providing both protection and a tidy storage solution for your cables.
Features and Benefits
An internal clamp provides strain relief and anchors the cable in the hub
The large hub diameter ensures that the minimum bend radius of the cable is not exceeded when wound onto the reel, thus protecting the cable and preventing kinking
The CR-P models are made from high impact polypropylene with a removable side flange that can be cut to accept panel mount connectors
The CR-S models are made of steel with a removable plastic hub plate that can easily be cut to accept panel mount connectors
Reels, Racks and Stands
€ 274,48
€ 274,48 Всеки (ex VAT)
1
€ 274,48
€ 274,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 274,48 |
15 - 49 | € 257,19 |
50+ | € 242,10 |
Технически документи
Спецификации
Brand
RS ProType
Empty Cable Reel
Maximum Cable Length Capacity
20 m, 25 m, 60m
Cable Diameter Capacity
6.5 mm, 12 mm, 14mm
Height
30mm
Width
100 mm
Diameter
240mm
Material
Plastic
Страна на произход
Germany
Детайли за продукта
RS PRO Cable Reel - Winding Flange
Utilise this cable storage rack to maintain the organisation of your audio cables, ensuring they remain neatly stored and easily accessible. Made from durable HDPE, this accessory comes equipped with a convenient hook and loop strap for secure fastening. Simply attach it to an empty cable reel during use, providing both protection and a tidy storage solution for your cables.
Features and Benefits
An internal clamp provides strain relief and anchors the cable in the hub
The large hub diameter ensures that the minimum bend radius of the cable is not exceeded when wound onto the reel, thus protecting the cable and preventing kinking
The CR-P models are made from high impact polypropylene with a removable side flange that can be cut to accept panel mount connectors
The CR-S models are made of steel with a removable plastic hub plate that can easily be cut to accept panel mount connectors