Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Embedded Switch Mode Power Supply SMPS, 15V dc, 7A, 105W, 1 Output, 88 → 264V ac Input Voltage

Номер на артикул на RS: 771-8543Марка: RS PRO
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

RS Pro

Output Voltage

15V dc

Output Current

7A

Power Rating

105W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

158mm

Width

97mm

Depth

38mm

Efficiency

88%

Minimum Temperature

-40°C

Weight

520g

Maximum Temperature

+71°C

Страна на произход

China

Детайли за продукта

80 - 108 W, Universal Input, EDA100 Series

The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.

UL/cUL/TUV/CE Approved
Complies with ErP (except 5 V model)
Universal mains input 88 – 264 V ac
Short circuit protection
Internal input filter
High efficiency up to 89%
High average efficiency
Low stand by power consumption
Built in active PFC

Standards

EN 60950-1, UL 60950-1

Switch Mode - RS - 20W to 60W, Enclosed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Embedded Switch Mode Power Supply SMPS, 15V dc, 7A, 105W, 1 Output, 88 → 264V ac Input Voltage

P.O.A.

RS PRO Embedded Switch Mode Power Supply SMPS, 15V dc, 7A, 105W, 1 Output, 88 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Output Voltage

15V dc

Output Current

7A

Power Rating

105W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

158mm

Width

97mm

Depth

38mm

Efficiency

88%

Minimum Temperature

-40°C

Weight

520g

Maximum Temperature

+71°C

Страна на произход

China

Детайли за продукта

80 - 108 W, Universal Input, EDA100 Series

The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.

UL/cUL/TUV/CE Approved
Complies with ErP (except 5 V model)
Universal mains input 88 – 264 V ac
Short circuit protection
Internal input filter
High efficiency up to 89%
High average efficiency
Low stand by power consumption
Built in active PFC

Standards

EN 60950-1, UL 60950-1

Switch Mode - RS - 20W to 60W, Enclosed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от