RS PRO Electrolytic, Magnetic Scale Inhibitor, 64.8L/min

Технически документи
Спецификации
Brand
RS ProScale Prevention Mechanism
Electrolytic, Magnetic
Connection
22 mm Push-Fit
Maximum Flow Rate
64.8L/min
Connection Size
22mm
WRAS Approval
Yes
Thread Standard or Connection Type
Push Fit
Страна на произход
United Kingdom
Детайли за продукта
CalCombi Mini Magnetic and Electrolytic Scale Inhibitor
This dual purpose unit can be fitted on the cold water mains to prevent limescale forming from any heating appliance such as a boiler, shower, or cylinder. The CalCombi Mini induces a single polarity into the water preventing the build up of limescale as per the current Building Regulations.
WRAS approved
Connections: 22 - 15mm push fit stem adaptors
Approvals
WRAS
€ 60,09
€ 60,09 Всеки (ex VAT)
1
€ 60,09
€ 60,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 60,09 |
5 - 9 | € 58,23 |
10+ | € 56,37 |
Технически документи
Спецификации
Brand
RS ProScale Prevention Mechanism
Electrolytic, Magnetic
Connection
22 mm Push-Fit
Maximum Flow Rate
64.8L/min
Connection Size
22mm
WRAS Approval
Yes
Thread Standard or Connection Type
Push Fit
Страна на произход
United Kingdom
Детайли за продукта
CalCombi Mini Magnetic and Electrolytic Scale Inhibitor
This dual purpose unit can be fitted on the cold water mains to prevent limescale forming from any heating appliance such as a boiler, shower, or cylinder. The CalCombi Mini induces a single polarity into the water preventing the build up of limescale as per the current Building Regulations.
WRAS approved
Connections: 22 - 15mm push fit stem adaptors
Approvals
WRAS