RS PRO Electrical Hazard Warning Sign (English)

Технически документи
Спецификации
Brand
RS ProSign Description
Electrical Hazard
Text Message
Danger 240 Volts
Height
210 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Vinyl
Colour
Black/Yellow
Width
148mm
Sign Type
Sign
Hazard Type
Electrical
Страна на произход
United Kingdom
Детайли за продукта
Voltage Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.
Standards
ISO7010
Hazard Signs
€ 10,17
€ 10,17 Всеки (ex VAT)
1
€ 10,17
€ 10,17 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSign Description
Electrical Hazard
Text Message
Danger 240 Volts
Height
210 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Vinyl
Colour
Black/Yellow
Width
148mm
Sign Type
Sign
Hazard Type
Electrical
Страна на произход
United Kingdom
Детайли за продукта
Voltage Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.
Standards
ISO7010