RS PRO Electric Soldering Iron, 230V, 80W

Номер на артикул на RS: 772-4766Марка: RS PRO
brand-logo
Преглед на всички в Поялници

Технически документи

Спецификации

Brand

RS Pro

Power Type

Electric

Type

Soldering Iron

Wattage

80W

Input Voltage

230V

Plug Type

Type F - Schuko plug

Детайли за продукта

RS PRO High Power Irons 230V

From the trusted RS PRO brand, this electric soldering iron has been designed for high power applications that require heat retention at the soldering tip. Plugging into the mains, and with a switch integrated conveniently into the handle, the soldering iron is suitable for almost any work environment.

With an ergonomic grip allowing you maximum precision and control, this soldering iron is ideal for constructing, repairing, and prototyping electronic devices.

771-9502 is an 80W solder iron with a UK plug
771-9518 is a 150W solder iron with a UK plug
771-9521 is a 200W solder iron with a UK plug
771-9524 is a 300W solder iron with a UK plug
772-4766 is an 80W solder iron with a UK plug
772-4778 is a 150W solder iron with an EU Plug
772-4772 is a 200W solder iron with an EU Plug
772-4781 is a 300W solder iron with an EU Plug
771-9515 is a 9.5mm curved copper replacement tip
771-9512 is a 12.5mm curved copper replacement tip
771-9528 is a 19 mm curved copper replacement tip

Features and benefits

• An ON/OFF switch is mounted on the handle and provides easy access to turn it on or off while the iron is in your hand.
• Features a high-quality heating element that ensures the soldering iron has a long lifespan.
• A heavy-duty stand is supplied and acts as a safety rest when you need to put the soldering iron down.
• The soldering iron has a curved copper soldering tip. Replacement tips are available.

Applications

Soldering irons are used to work and rework solder wire in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Aside from their suitability for electronics, they can also be used for brazing, branding and cutting vinyl canopy fabric. They are commonly used by:

• Engineers
• Electricians
• Metalworkers
• Jewelers
• Home inventors

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

Supplied with

Heavy duty stand

Може да се интересувате от
Weller Electric Soldering Iron, 230V, 80W
P.O.A.Всеки (ex VAT)

€ 31,40

€ 31,40 Всеки (ex VAT)

RS PRO Electric Soldering Iron, 230V, 80W

€ 31,40

€ 31,40 Всеки (ex VAT)

RS PRO Electric Soldering Iron, 230V, 80W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Weller Electric Soldering Iron, 230V, 80W
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Power Type

Electric

Type

Soldering Iron

Wattage

80W

Input Voltage

230V

Plug Type

Type F - Schuko plug

Детайли за продукта

RS PRO High Power Irons 230V

From the trusted RS PRO brand, this electric soldering iron has been designed for high power applications that require heat retention at the soldering tip. Plugging into the mains, and with a switch integrated conveniently into the handle, the soldering iron is suitable for almost any work environment.

With an ergonomic grip allowing you maximum precision and control, this soldering iron is ideal for constructing, repairing, and prototyping electronic devices.

771-9502 is an 80W solder iron with a UK plug
771-9518 is a 150W solder iron with a UK plug
771-9521 is a 200W solder iron with a UK plug
771-9524 is a 300W solder iron with a UK plug
772-4766 is an 80W solder iron with a UK plug
772-4778 is a 150W solder iron with an EU Plug
772-4772 is a 200W solder iron with an EU Plug
772-4781 is a 300W solder iron with an EU Plug
771-9515 is a 9.5mm curved copper replacement tip
771-9512 is a 12.5mm curved copper replacement tip
771-9528 is a 19 mm curved copper replacement tip

Features and benefits

• An ON/OFF switch is mounted on the handle and provides easy access to turn it on or off while the iron is in your hand.
• Features a high-quality heating element that ensures the soldering iron has a long lifespan.
• A heavy-duty stand is supplied and acts as a safety rest when you need to put the soldering iron down.
• The soldering iron has a curved copper soldering tip. Replacement tips are available.

Applications

Soldering irons are used to work and rework solder wire in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Aside from their suitability for electronics, they can also be used for brazing, branding and cutting vinyl canopy fabric. They are commonly used by:

• Engineers
• Electricians
• Metalworkers
• Jewelers
• Home inventors

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

Supplied with

Heavy duty stand

Може да се интересувате от
Weller Electric Soldering Iron, 230V, 80W
P.O.A.Всеки (ex VAT)