RS PRO Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 144-2615Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Thread Material

Brass

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Swivel Connection

No

Body Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,96

€ 20,96 1 Bag of 10 (ex VAT)

RS PRO Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

€ 20,96

€ 20,96 1 Bag of 10 (ex VAT)

RS PRO Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Thread Material

Brass

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Swivel Connection

No

Body Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Може да се интересувате от