Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO EDS0574 Handheld Window Vacuum Cleaner for Window Cleaner, 3.6V, UK Plug

Номер на артикул на RS: 913-2471Марка: RS PRO
brand-logo
Преглед на всички в Прахосмукачки

Технически документи

Спецификации

Brand

RS Pro

Vacuum Cleaner Type

Handheld

Application

Window Cleaner

Supply Voltage

3.6V

Battery Powered

Yes

Bag/Bagless

Bagless

Power Rating

10W

Plug Type

Type G - British 3-pin

Model Number

EDS0574

Colour

Red

Width

119mm

Height

349mm

Страна на произход

China

Детайли за продукта

RS Pro Window Vacuum Cleaner

The RS Pro window vacuum cleaner is the perfect way to clean and dry an array of surfaces such as window, shower doors and mirrors. This premium cordless cleaner provides a streak free finish and is also great for cleaning spills from floors. Lightweight compact design plus a rechargeable Lithium-ion battery make this cleaner ideal for commercial and domestic use.

Features and Benefits:

Voltage 3.6 V
Battery 1.5 Ah
Edge to edge suction
Full charge runtime 25 min
Waterproof grade IPX4
Clean any smooth surfaces from any angles
Eliminates streaks and drips
Built-in water sprayer with 3 water patterns
One-way water flow design, clean and dirty water kept separate
Size: 119 x 119 x 349 mm

Информацията за складовите наличности временно не е налична.

€ 54,95

€ 54,95 Всеки (ex VAT)

RS PRO EDS0574 Handheld Window Vacuum Cleaner for Window Cleaner, 3.6V, UK Plug

€ 54,95

€ 54,95 Всеки (ex VAT)

RS PRO EDS0574 Handheld Window Vacuum Cleaner for Window Cleaner, 3.6V, UK Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Vacuum Cleaner Type

Handheld

Application

Window Cleaner

Supply Voltage

3.6V

Battery Powered

Yes

Bag/Bagless

Bagless

Power Rating

10W

Plug Type

Type G - British 3-pin

Model Number

EDS0574

Colour

Red

Width

119mm

Height

349mm

Страна на произход

China

Детайли за продукта

RS Pro Window Vacuum Cleaner

The RS Pro window vacuum cleaner is the perfect way to clean and dry an array of surfaces such as window, shower doors and mirrors. This premium cordless cleaner provides a streak free finish and is also great for cleaning spills from floors. Lightweight compact design plus a rechargeable Lithium-ion battery make this cleaner ideal for commercial and domestic use.

Features and Benefits:

Voltage 3.6 V
Battery 1.5 Ah
Edge to edge suction
Full charge runtime 25 min
Waterproof grade IPX4
Clean any smooth surfaces from any angles
Eliminates streaks and drips
Built-in water sprayer with 3 water patterns
One-way water flow design, clean and dirty water kept separate
Size: 119 x 119 x 349 mm