RS PRO Earthing Strap Copper 75 x 13mm Diameter

Номер на артикул на RS: 264-9219Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Copper

Diameter Range

75 x 13mm

Детайли за продукта

RS PRO Insulated Earth Strap For Use With Enclosure Panel

This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps made of copper with green and yellow polyolefin insulated sleeves, providing RFI generated currents with a low impedance path. These high quality earth straps with insulation are ideal for use with enclosure panels in a wide range of electrical applications and are available in a range of sizes. These durable and reliable straps feature a wide temperature range of -55 to +135°C, making them a highly versatile earth strap for use in a range of environments.

Features and Benefits

• Flat earth straps made with tinned copper and a fully insulated green and yellow sleeve
• Provides RFI generated currents with a low impedance path, overcoming problems associated with the 'skin effect'
• Insulated sleeve offers electrical isolation up to 10 kV and meets the requirements of UL224
• A range of sizes to accommodate a variety of applications
• Sleeve temperature range of -55 to +135°C

Application

RS PRO insulated earth straps are ideal for use with enclosure panels in a variety of electrical applications, allowing you to connect an electrical system to the conductive surface of the earth for safety.

What sizes are available?

75 x 13 mm - 264-9219
150 x 13 mm - 264-9225
300 x 13 mm - 264-9247
457 x 13 mm - 264-9253

Може да се интересувате от
Wurth Elektronik Earthing Strap
€ 4,57Всеки (ex VAT)

€ 20,02

€ 4,005 Each (In a Pack of 5) (ex VAT)

RS PRO Earthing Strap Copper 75 x 13mm Diameter

€ 20,02

€ 4,005 Each (In a Pack of 5) (ex VAT)

RS PRO Earthing Strap Copper 75 x 13mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 70€ 4,005€ 20,02
75 - 245€ 3,488€ 17,44
250 - 495€ 3,10€ 15,50
500 - 995€ 2,834€ 14,17
1000+€ 2,583€ 12,91
Може да се интересувате от
Wurth Elektronik Earthing Strap
€ 4,57Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Copper

Diameter Range

75 x 13mm

Детайли за продукта

RS PRO Insulated Earth Strap For Use With Enclosure Panel

This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps made of copper with green and yellow polyolefin insulated sleeves, providing RFI generated currents with a low impedance path. These high quality earth straps with insulation are ideal for use with enclosure panels in a wide range of electrical applications and are available in a range of sizes. These durable and reliable straps feature a wide temperature range of -55 to +135°C, making them a highly versatile earth strap for use in a range of environments.

Features and Benefits

• Flat earth straps made with tinned copper and a fully insulated green and yellow sleeve
• Provides RFI generated currents with a low impedance path, overcoming problems associated with the 'skin effect'
• Insulated sleeve offers electrical isolation up to 10 kV and meets the requirements of UL224
• A range of sizes to accommodate a variety of applications
• Sleeve temperature range of -55 to +135°C

Application

RS PRO insulated earth straps are ideal for use with enclosure panels in a variety of electrical applications, allowing you to connect an electrical system to the conductive surface of the earth for safety.

What sizes are available?

75 x 13 mm - 264-9219
150 x 13 mm - 264-9225
300 x 13 mm - 264-9247
457 x 13 mm - 264-9253

Може да се интересувате от
Wurth Elektronik Earthing Strap
€ 4,57Всеки (ex VAT)