RS PRO Earth Tester, 1500Ω CAT II 600V, CAT III 300V

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Resistance Measurement
1500Ω
Best Accuracy
± 20%
Measurement Type
Ground Resistance
Display Type
LCD
Safety Category
CAT II 600V, CAT III 300V
Battery Life
3000 Measurements
Battery Type
9 V
Power Source
Battery
Height
47mm
Includes
Resistance Calibration Plate, 9V Battery, User Manual, Carrying Case
Length
257mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
0°C
Width
100mm
Safety Category Level
CAT II, CAT III
Страна на произход
Taiwan, Province Of China
€ 1 053,57
€ 1 053,57 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 053,57
€ 1 053,57 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Resistance Measurement
1500Ω
Best Accuracy
± 20%
Measurement Type
Ground Resistance
Display Type
LCD
Safety Category
CAT II 600V, CAT III 300V
Battery Life
3000 Measurements
Battery Type
9 V
Power Source
Battery
Height
47mm
Includes
Resistance Calibration Plate, 9V Battery, User Manual, Carrying Case
Length
257mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
0°C
Width
100mm
Safety Category Level
CAT II, CAT III
Страна на произход
Taiwan, Province Of China