Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO E5 Indicator Light, Clear, 14 V, 80 mA, 10000h

Номер на артикул на RS: 360-7503Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

14 V

Lamp Base

E5

Current Rating

80 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

15.87 mm

Lens Colour

Clear

Luminosity

3.8 lm

Life Hours

10000h

Страна на произход

Korea, Republic Of

Детайли за продукта

T-1 (5mm) & T-1 (6mm) Tubular LES

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Информацията за складовите наличности временно не е налична.

€ 13,73

€ 1,373 Each (In a Pack of 10) (ex VAT)

RS PRO E5 Indicator Light, Clear, 14 V, 80 mA, 10000h

€ 13,73

€ 1,373 Each (In a Pack of 10) (ex VAT)

RS PRO E5 Indicator Light, Clear, 14 V, 80 mA, 10000h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 1,373€ 13,73
100 - 490€ 1,237€ 12,37
500 - 990€ 1,03€ 10,30
1000 - 2490€ 0,961€ 9,61
2500+€ 0,879€ 8,79

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

14 V

Lamp Base

E5

Current Rating

80 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

15.87 mm

Lens Colour

Clear

Luminosity

3.8 lm

Life Hours

10000h

Страна на произход

Korea, Republic Of

Детайли за продукта

T-1 (5mm) & T-1 (6mm) Tubular LES

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.