RS PRO E40 LED Corn Lamp 54 W, 6500K, White, Cluster shape

Технически документи
Спецификации
Brand
RS ProLamp Base
E40
Wattage
54 W
Colour Temperature
6500K
Lamp Type
LED
Lamp Shape
Cluster
Colour Tone
White
Voltage Rating
200 → 240 V
Length
224 mm
Diameter
87mm
Life Hours
50000h
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Viewing Angle
360°
Страна на произход
China
€ 108,59
€ 108,59 Всеки (ex VAT)
1
€ 108,59
€ 108,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLamp Base
E40
Wattage
54 W
Colour Temperature
6500K
Lamp Type
LED
Lamp Shape
Cluster
Colour Tone
White
Voltage Rating
200 → 240 V
Length
224 mm
Diameter
87mm
Life Hours
50000h
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Viewing Angle
360°
Страна на произход
China