RS PRO E27 GLS LED Bulb 13 W(100W), 2700K, Warm White, Bulb shape

Номер на артикул на RS: 269-5197Марка: RS PRO
brand-logo
Преглед на всички в LED крушки

Технически документи

Спецификации

Brand

RS Pro

Lamp Base

E27

Wattage

13 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

1590 lm

Length

119 mm

Diameter

60mm

Life Hours

15000

Страна на произход

China

Може да се интересувате от
SHOT E27 GLS LED Bulb 13.2 W(100W), 2700K, Warm White, Bulb shape
SHOT E27 GLS LED Bulb 13.2 W(100W), 2700K, Warm White, Bulb shapeМарка: SHOT
€ 5,41Всеки (ex VAT)
Philips Classic E27 LED GLS Bulb 11.2 W(100W), 2700K, Warm White, A60 shape
Philips Classic E27 LED GLS Bulb 11.2 W(100W), 2700K, Warm White, A60 shapeМарка: Philips Lighting
P.O.A.Всеки (ex VAT)

€ 36,55

€ 36,55 1 Box of 10 (ex VAT)

RS PRO E27 GLS LED Bulb 13 W(100W), 2700K, Warm White, Bulb shape

€ 36,55

€ 36,55 1 Box of 10 (ex VAT)

RS PRO E27 GLS LED Bulb 13 W(100W), 2700K, Warm White, Bulb shape

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
SHOT E27 GLS LED Bulb 13.2 W(100W), 2700K, Warm White, Bulb shape
SHOT E27 GLS LED Bulb 13.2 W(100W), 2700K, Warm White, Bulb shapeМарка: SHOT
€ 5,41Всеки (ex VAT)
Philips Classic E27 LED GLS Bulb 11.2 W(100W), 2700K, Warm White, A60 shape
Philips Classic E27 LED GLS Bulb 11.2 W(100W), 2700K, Warm White, A60 shapeМарка: Philips Lighting
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lamp Base

E27

Wattage

13 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

1590 lm

Length

119 mm

Diameter

60mm

Life Hours

15000

Страна на произход

China

Може да се интересувате от
SHOT E27 GLS LED Bulb 13.2 W(100W), 2700K, Warm White, Bulb shape
SHOT E27 GLS LED Bulb 13.2 W(100W), 2700K, Warm White, Bulb shapeМарка: SHOT
€ 5,41Всеки (ex VAT)
Philips Classic E27 LED GLS Bulb 11.2 W(100W), 2700K, Warm White, A60 shape
Philips Classic E27 LED GLS Bulb 11.2 W(100W), 2700K, Warm White, A60 shapeМарка: Philips Lighting
P.O.A.Всеки (ex VAT)