Технически документи
Спецификации
Brand
RS ProAccessory Type
Dust Cap
For Use With
D-Sub Connector
Number Of Contacts
15
Gender
Male
Colour
Black
Material
PE
Distrelec Product Id
30391676
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Anti-Static Dust Covers
For cable accessories, computer peripherals or any devices terminated with 'D' connectors.
Prevents static, physical and chemical damage
€ 2,38
€ 0,477 Each (In a Pack of 5) (ex VAT)
5
€ 2,38
€ 0,477 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,477 | € 2,38 |
125 - 495 | € 0,453 | € 2,27 |
500 - 1245 | € 0,423 | € 2,12 |
1250 - 2495 | € 0,411 | € 2,06 |
2500+ | € 0,381 | € 1,90 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Dust Cap
For Use With
D-Sub Connector
Number Of Contacts
15
Gender
Male
Colour
Black
Material
PE
Distrelec Product Id
30391676
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Anti-Static Dust Covers
For cable accessories, computer peripherals or any devices terminated with 'D' connectors.
Prevents static, physical and chemical damage