RS PRO Dust Cap For Use With D-Sub Connector

Технически документи
Спецификации
Brand
RS ProAccessory Type
Dust Cap
For Use With
D-Sub Connector
Series
GTC Sealed
Number Of Contacts
9
Gender
Male
Colour
Black
IP Rating
IP67
Material
ABS
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro IP67 Plastic Dust Caps For D-Sub Connectors
RS Pro protective dust caps for use with 9-pin D-Sub and 15-pin high density D-Sub connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when D-Sub connectors are not in use. Ideal for industrial applications and harsh environments. The IP67 dust caps feature a 110mm long plastic chain which can be attached to the panel for added security. For suitable connectors, see GT14* series solder D-sub Connectors and GT14* series Serial Cable Assemblies. Typical part numbers include 122-3035, 122-3038, 122-3040, 122-3042, 122-3043 and 122-3045.
Features and Benefits
IP67 protection class
Tough thermoplastic housing and chain
EPDM rubber pad
Stainless Steel tapping and machine screws
€ 10,79
€ 10,79 Всеки (ex VAT)
1
€ 10,79
€ 10,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,79 |
10 - 49 | € 10,26 |
50 - 99 | € 9,90 |
100+ | € 9,57 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Dust Cap
For Use With
D-Sub Connector
Series
GTC Sealed
Number Of Contacts
9
Gender
Male
Colour
Black
IP Rating
IP67
Material
ABS
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro IP67 Plastic Dust Caps For D-Sub Connectors
RS Pro protective dust caps for use with 9-pin D-Sub and 15-pin high density D-Sub connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when D-Sub connectors are not in use. Ideal for industrial applications and harsh environments. The IP67 dust caps feature a 110mm long plastic chain which can be attached to the panel for added security. For suitable connectors, see GT14* series solder D-sub Connectors and GT14* series Serial Cable Assemblies. Typical part numbers include 122-3035, 122-3038, 122-3040, 122-3042, 122-3043 and 122-3045.
Features and Benefits
IP67 protection class
Tough thermoplastic housing and chain
EPDM rubber pad
Stainless Steel tapping and machine screws