RS PRO Duplex Single Mode Fibre Optic Cable, 1mm, Black, 20m

Технически документи
Спецификации
Brand
RS ProLength
20m
Propagation Mode
Single Mode
Terminated/Unterminated
Unterminated
Core Diameter
1mm
Number of Cores
2
Sheath Colour
Black
Cable Construction
Duplex
Attenuation
1500 dB/km @ 820nm, 200 dB/km @ 660nm
Sheath Material
Polyethylene PE
Minimum Bend Radius
50 mm
Maximum Pulling Tension
49N
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
20m
Propagation Mode
Single Mode
Terminated/Unterminated
Unterminated
Core Diameter
1mm
Number of Cores
2
Sheath Colour
Black
Cable Construction
Duplex
Attenuation
1500 dB/km @ 820nm, 200 dB/km @ 660nm
Sheath Material
Polyethylene PE
Minimum Bend Radius
50 mm
Maximum Pulling Tension
49N