RS PRO Duplex Multi Mode OM3 Fibre Optic Cable, 6.5mm, Black, 250m

Номер на артикул на RS: 123-5717Марка: RS PRO
brand-logo
Преглед на всички в Оптичен кабел

Технически документи

Спецификации

Brand

RS Pro

Length

250m

Propagation Mode

Multi Mode

Terminated/Unterminated

Unterminated

Core Diameter

6.5mm

Number of Cores

8

Sheath Colour

Black

Cable Construction

Duplex

Fibre Type

OM3

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Maximum Pulling Tension

1000 (Installation) N, 500 (Installed) N

Minimum Bend Radius

10D (Installed) mm, 20D (Installation) mm

€ 577,64

€ 577,64 1 Reel of 250 Metres (ex VAT)

RS PRO Duplex Multi Mode OM3 Fibre Optic Cable, 6.5mm, Black, 250m

€ 577,64

€ 577,64 1 Reel of 250 Metres (ex VAT)

RS PRO Duplex Multi Mode OM3 Fibre Optic Cable, 6.5mm, Black, 250m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Length

250m

Propagation Mode

Multi Mode

Terminated/Unterminated

Unterminated

Core Diameter

6.5mm

Number of Cores

8

Sheath Colour

Black

Cable Construction

Duplex

Fibre Type

OM3

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Maximum Pulling Tension

1000 (Installation) N, 500 (Installed) N

Minimum Bend Radius

10D (Installed) mm, 20D (Installation) mm