RS PRO Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U

Технически документи
Спецификации
Brand
RS ProNumber of Populated Ports
12
Simplex/Duplex
Duplex
Rack Height
1U
Dimensions
482 x 205 x 44mm
Depth
205mm
Height
44mm
Width
482mm
Страна на произход
China
Детайли за продукта
RS Pro S03 Fibre Optic Patch Panels
From the trusted RS Pro Brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19 racks. The patch panels in this range can incorporate SC simplex, LC duplex and E2000 adapters providing flexible installation solutions. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.
Features and Benefits
Multiple adapter options
Fits standard 19 racks
45° open working angle
Up to 48 fibres in 1U
Applications
Indoor applications
Data centres
Telecommunication networks
Premise
Data communication
€ 34,71
€ 34,71 Всеки (ex VAT)
1
€ 34,71
€ 34,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Populated Ports
12
Simplex/Duplex
Duplex
Rack Height
1U
Dimensions
482 x 205 x 44mm
Depth
205mm
Height
44mm
Width
482mm
Страна на произход
China
Детайли за продукта
RS Pro S03 Fibre Optic Patch Panels
From the trusted RS Pro Brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19 racks. The patch panels in this range can incorporate SC simplex, LC duplex and E2000 adapters providing flexible installation solutions. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.
Features and Benefits
Multiple adapter options
Fits standard 19 racks
45° open working angle
Up to 48 fibres in 1U
Applications
Indoor applications
Data centres
Telecommunication networks
Premise
Data communication