RS PRO Duct Tape, 50m x 50mm, Silver, Gloss Finish

Технически документи
Спецификации
Brand
RS ProTape Type
Duct Tape
Colour
Silver
Width
50mm
Length
50m
Backing Material
Fabric
Thickness
0.23mm
Adhesive Material
Rubber Resin
Adhesion Strength
3.5 N/cm, 5.5 N/cm
Elongation At Break
24%
Tensile Strength
32N/cm
Finish
Gloss
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Страна на произход
United Kingdom
€ 13,47
€ 13,47 Всеки (ex VAT)
1
€ 13,47
€ 13,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 13,47 |
6 - 14 | € 12,91 |
15+ | € 12,65 |
Технически документи
Спецификации
Brand
RS ProTape Type
Duct Tape
Colour
Silver
Width
50mm
Length
50m
Backing Material
Fabric
Thickness
0.23mm
Adhesive Material
Rubber Resin
Adhesion Strength
3.5 N/cm, 5.5 N/cm
Elongation At Break
24%
Tensile Strength
32N/cm
Finish
Gloss
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Страна на произход
United Kingdom