RS PRO DT-388 Clamp Meter Bluetooth, Max Current 3000A ac CAT III 1000V With UKAS Calibration

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
3000A ac
Connectivity
Bluetooth
Model Number
DT-388
Calibrated
UKAS
Clamp Meter Type
AC Flexible Clamp Meter
Functions Measured
AC Current
True RMS
Yes
Safety Category Level
CAT III, CAT IV
Battery Type
1.5 V AAA
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
Backlit LCD
Maximum Operating Temperature
+60°C
Power Source
Battery
Minimum Operating Temperature
-20°C
Страна на произход
China
€ 237,40
€ 237,40 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 237,40
€ 237,40 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
3000A ac
Connectivity
Bluetooth
Model Number
DT-388
Calibrated
UKAS
Clamp Meter Type
AC Flexible Clamp Meter
Functions Measured
AC Current
True RMS
Yes
Safety Category Level
CAT III, CAT IV
Battery Type
1.5 V AAA
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
Backlit LCD
Maximum Operating Temperature
+60°C
Power Source
Battery
Minimum Operating Temperature
-20°C
Страна на произход
China