Технически документи
Спецификации
Brand
RS ProWipe Type
Screen Wipes
Application
Computer Screens, Office Equipment, Plastic, Screen Filters
Wet/Dry
Dry
Package Type
Box
Number of Wipes per Pack
100
Wiper Size
200 x 200mm
Colour
White
Repeat/Single Use
Single Use
Distrelec Product Id
30418826
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Box of 100 Anti Static Wipes
Low lint and silicone free, these low static cleaning wipes are ideal for delicate mechanisms and equipment to reduce static, grime and dust. Use dry or wet (using computer solvent cleaner stock no. 132-491)
Features and Benefits:
100 per pack
Disposable
Easy to use
20 x 20 cm
What is static electricity?
This is an electric charge which stays in one place hence the name 'static'. It is the opposite of current electricity which usually moves around from one place to another through a circuit. Bringing different materials in to contact regularly can allow static to build-up. Some users may experience a small shock from static build up but it takes around 3000 volts to cause a 1mm long spark, which in flammable environments can be dangerous and cause problems.
What are Anti-Static wipes?
Usually low lint or lint free and disposable, anti-static wipes are cloths which leave no residue, have various uses and reduce static discharge. They not only allow you to clean a surface but they also reduce the build-up of static electricity. Their ideal use is for electrostatic discharge environments, laptops, computers, plasma TV screens, E-readers, monitors, TFT and LCD screens and other surfaces where static electricity may build up.
€ 32,38
€ 32,38 1 Box of 100 (ex VAT)
1
€ 32,38
€ 32,38 1 Box of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProWipe Type
Screen Wipes
Application
Computer Screens, Office Equipment, Plastic, Screen Filters
Wet/Dry
Dry
Package Type
Box
Number of Wipes per Pack
100
Wiper Size
200 x 200mm
Colour
White
Repeat/Single Use
Single Use
Distrelec Product Id
30418826
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Box of 100 Anti Static Wipes
Low lint and silicone free, these low static cleaning wipes are ideal for delicate mechanisms and equipment to reduce static, grime and dust. Use dry or wet (using computer solvent cleaner stock no. 132-491)
Features and Benefits:
100 per pack
Disposable
Easy to use
20 x 20 cm
What is static electricity?
This is an electric charge which stays in one place hence the name 'static'. It is the opposite of current electricity which usually moves around from one place to another through a circuit. Bringing different materials in to contact regularly can allow static to build-up. Some users may experience a small shock from static build up but it takes around 3000 volts to cause a 1mm long spark, which in flammable environments can be dangerous and cause problems.
What are Anti-Static wipes?
Usually low lint or lint free and disposable, anti-static wipes are cloths which leave no residue, have various uses and reduce static discharge. They not only allow you to clean a surface but they also reduce the build-up of static electricity. Their ideal use is for electrostatic discharge environments, laptops, computers, plasma TV screens, E-readers, monitors, TFT and LCD screens and other surfaces where static electricity may build up.