RS PRO Dry Cleanroom Wipes, Bag of 300, 228 x 228mm

Номер на артикул на RS: 241-8116Марка: RS PRO
brand-logo
Преглед на всички в Кърпички

Технически документи

Спецификации

Brand

RS Pro

Wipe Type

Cleanroom Wipes

Application

Clean Environments, Food Industry, Pharmaceutical

Wet/Dry

Dry

Package Type

Bag

Number of Wipes per Pack

300

Wiper Size

228 x 228mm

Colour

White

Repeat/Single Use

Single Use

Страна на произход

United States

Детайли за продукта

RS PRO Cleaning Wipes

These RS PRO wipes are double packed and may be used in up to Class 100 clean rooms. The wipes measure 23 cm x 23 cm and are ideal for use in a clean room and controlled environment for general wiping and spill control. The non- woven wipes made from 55% cellulose and 45% polyester. They are ideal to wipe up small spills and also to lay product on for inspection.

RS PRO have a great range of wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits

• Blend of 55% cellulose and 45% polyester
• Hydroentangled non-woven wipe
• High absorbency properties of a natural fibre with the cleanliness, strength and durability of synthetic wipers
• Packaged in a double bag in Class 100 clean room
• Compatible with ISO 5 (Class 100) clean rooms

Applications

• Multi-Purpose Wipes have a wide range of uses and these RS PRO wipes are suitable for cleaning:
• Laboratories
• Electronics
• Aerospace
• Food processing
• Photo processing
• Semiconductor manufacturing

FAQs:

How many wipes are in the pack?
These multi-purpose wipes are supplied in bags of 300 wipes.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Dry Lint Free Wipes, Box of 100, 230 x 230mm
P.O.A.1 Box of 100 (ex VAT)
RS PRO, Bag of 300
P.O.A.1 Bag of 300 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 36,27

€ 36,27 1 Bag of 300 (ex VAT)

RS PRO Dry Cleanroom Wipes, Bag of 300, 228 x 228mm

€ 36,27

€ 36,27 1 Bag of 300 (ex VAT)

RS PRO Dry Cleanroom Wipes, Bag of 300, 228 x 228mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Dry Lint Free Wipes, Box of 100, 230 x 230mm
P.O.A.1 Box of 100 (ex VAT)
RS PRO, Bag of 300
P.O.A.1 Bag of 300 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Wipe Type

Cleanroom Wipes

Application

Clean Environments, Food Industry, Pharmaceutical

Wet/Dry

Dry

Package Type

Bag

Number of Wipes per Pack

300

Wiper Size

228 x 228mm

Colour

White

Repeat/Single Use

Single Use

Страна на произход

United States

Детайли за продукта

RS PRO Cleaning Wipes

These RS PRO wipes are double packed and may be used in up to Class 100 clean rooms. The wipes measure 23 cm x 23 cm and are ideal for use in a clean room and controlled environment for general wiping and spill control. The non- woven wipes made from 55% cellulose and 45% polyester. They are ideal to wipe up small spills and also to lay product on for inspection.

RS PRO have a great range of wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits

• Blend of 55% cellulose and 45% polyester
• Hydroentangled non-woven wipe
• High absorbency properties of a natural fibre with the cleanliness, strength and durability of synthetic wipers
• Packaged in a double bag in Class 100 clean room
• Compatible with ISO 5 (Class 100) clean rooms

Applications

• Multi-Purpose Wipes have a wide range of uses and these RS PRO wipes are suitable for cleaning:
• Laboratories
• Electronics
• Aerospace
• Food processing
• Photo processing
• Semiconductor manufacturing

FAQs:

How many wipes are in the pack?
These multi-purpose wipes are supplied in bags of 300 wipes.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Dry Lint Free Wipes, Box of 100, 230 x 230mm
P.O.A.1 Box of 100 (ex VAT)
RS PRO, Bag of 300
P.O.A.1 Bag of 300 (ex VAT)