RS PRO Driver Bit Set 46 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Star

Номер на артикул на RS: 668-5727Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Star

Type

Driver Bit Set

Size

Hex 0.7, Hex 0.9, Hex 1.3, Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, PH0, PH00, PH000, PH1, PZ0, PZ1, T4, T5, T6, T7, T8, T9, T10, T15, T20

Number of Pieces

46

Material

Chrome Molybdenum Vanadium Steel

Детайли за продукта

46 Piece Precision Screwdriver Bit Set

This handy set of 46 pieces set from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade steel that guarantees safe operation and high torque transfer. This set of the most commonly used precision bits and open end wrenches is ideal for professionals and serious DIY enthusiast and is supplied with a stylish zip pouch.

Features and Benefits:
• Bits made from chrome-molybdenum steel and heat treated to HRC 54 ∼ 58
• Nut screwdriver bit and extendable blade made from chrome-vanadium steel and heat treated to HRC 38 ∼ 48
• Open Wrench bits made from high carbon steel
• All bits are finished in chrome
• Set supplied with a stylish zip pouch

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

Може да се интересувате от

€ 72,10

€ 72,10 1 Set (ex VAT)

RS PRO Driver Bit Set 46 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Star

€ 72,10

€ 72,10 1 Set (ex VAT)

RS PRO Driver Bit Set 46 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Star

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Star

Type

Driver Bit Set

Size

Hex 0.7, Hex 0.9, Hex 1.3, Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, PH0, PH00, PH000, PH1, PZ0, PZ1, T4, T5, T6, T7, T8, T9, T10, T15, T20

Number of Pieces

46

Material

Chrome Molybdenum Vanadium Steel

Детайли за продукта

46 Piece Precision Screwdriver Bit Set

This handy set of 46 pieces set from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade steel that guarantees safe operation and high torque transfer. This set of the most commonly used precision bits and open end wrenches is ideal for professionals and serious DIY enthusiast and is supplied with a stylish zip pouch.

Features and Benefits:
• Bits made from chrome-molybdenum steel and heat treated to HRC 54 ∼ 58
• Nut screwdriver bit and extendable blade made from chrome-vanadium steel and heat treated to HRC 38 ∼ 48
• Open Wrench bits made from high carbon steel
• All bits are finished in chrome
• Set supplied with a stylish zip pouch

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

Може да се интересувате от