Технически документи
Спецификации
Brand
RS ProHead Type
Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Star
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL5.5, SL6, T10, T15, T20, T25, T27, T30, T40
Number of Pieces
32
Material
Chrome Vanadium Steel
Страна на произход
China
Детайли за продукта
32 Piece Stubby Ratchet & Bit Set
This handy set of 32 screwdriver bits and a stubby 60 tooth ratchet handle from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade steel that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for professionals and serious DIY enthusiast and is supplied with a stylish storage case.
Features and Benefits:
All 1/4 in bits constructed from high-quality chrome vanadium S2 Steel
Durable case for easy, compact storage
32 bits to accommodate any application
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
€ 47,64
€ 47,64 Всеки (ex VAT)
1
€ 47,64
€ 47,64 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHead Type
Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Star
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4, SL5.5, SL6, T10, T15, T20, T25, T27, T30, T40
Number of Pieces
32
Material
Chrome Vanadium Steel
Страна на произход
China
Детайли за продукта
32 Piece Stubby Ratchet & Bit Set
This handy set of 32 screwdriver bits and a stubby 60 tooth ratchet handle from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade steel that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for professionals and serious DIY enthusiast and is supplied with a stylish storage case.
Features and Benefits:
All 1/4 in bits constructed from high-quality chrome vanadium S2 Steel
Durable case for easy, compact storage
32 bits to accommodate any application
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.