Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Driver Bit 8 Pieces, Torx

Номер на артикул на RS: 615-9215Марка: RS PRODistrelec Article No.: 30404760
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T8, T10, T15, T20, T25, T27, T30, T40

Number of Pieces

8

Material

Chrome Molybdenum Vanadium Steel

Distrelec Product Id

30404760

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro 8-Piece Screwdriver Bit Sets

This handy set of screwdriver bits from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade alloy steel that guarantees safe operation and high torque transfer even when used with power tools. This set is ideal for professionals and serious DIY enthusiast.

Features and Benefits:
• Bits made from a high-grade chrome molybdenum vanadium steel
• Heat treated to HRC: 56 ∼ 62
• Suitable for use with power tools
• 1/4inch hex drive and 25 mm long bits
• Supplied in storage clips

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools

What do you get in the set?
The set contains 8 bits in a variety of sizes and red colour holder.

Може да се интересувате от
Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T30 Tip
€ 2,661Each (In a Pack of 5) (ex VAT)
Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T27, T30, T40 Tip
P.O.A.Each (In a Pack of 12) (ex VAT)
Torx Screwdriver Bit, T8 → T40 x 25 mm Tip
P.O.A.Всеки (ex VAT)
RS PRO Driver Bit Set 8 Pieces, Tamperproof Torx
€ 6,73Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,83

€ 4,83 Всеки (ex VAT)

RS PRO Driver Bit 8 Pieces, Torx

€ 4,83

€ 4,83 Всеки (ex VAT)

RS PRO Driver Bit 8 Pieces, Torx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T30 Tip
€ 2,661Each (In a Pack of 5) (ex VAT)
Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T27, T30, T40 Tip
P.O.A.Each (In a Pack of 12) (ex VAT)
Torx Screwdriver Bit, T8 → T40 x 25 mm Tip
P.O.A.Всеки (ex VAT)
RS PRO Driver Bit Set 8 Pieces, Tamperproof Torx
€ 6,73Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T8, T10, T15, T20, T25, T27, T30, T40

Number of Pieces

8

Material

Chrome Molybdenum Vanadium Steel

Distrelec Product Id

30404760

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro 8-Piece Screwdriver Bit Sets

This handy set of screwdriver bits from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade alloy steel that guarantees safe operation and high torque transfer even when used with power tools. This set is ideal for professionals and serious DIY enthusiast.

Features and Benefits:
• Bits made from a high-grade chrome molybdenum vanadium steel
• Heat treated to HRC: 56 ∼ 62
• Suitable for use with power tools
• 1/4inch hex drive and 25 mm long bits
• Supplied in storage clips

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools

What do you get in the set?
The set contains 8 bits in a variety of sizes and red colour holder.

Може да се интересувате от
Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T30 Tip
€ 2,661Each (In a Pack of 5) (ex VAT)
Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T27, T30, T40 Tip
P.O.A.Each (In a Pack of 12) (ex VAT)
Torx Screwdriver Bit, T8 → T40 x 25 mm Tip
P.O.A.Всеки (ex VAT)
RS PRO Driver Bit Set 8 Pieces, Tamperproof Torx
€ 6,73Всеки (ex VAT)